Мой регион: Россия

STM32F373VBT6, MCU 32-bit ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray

Ном. номер: 8001018151
PartNumber: STM32F373VBT6
Производитель: ST Microelectronics
STM32F373VBT6, MCU 32-bit ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray
* Изображения служат только для ознакомления,
см. техническую документацию
595 руб.
176 шт.,
срок 4-6 недель
от 100 шт. — 515 руб.
Мин. кол-во для заказа 4 шт.
Показать альтернативные предложения > > >
Цена Наличие Кратность Минимум Количество
670 руб. 5 шт. 1 шт. 1 шт.
Добавить в корзину 0 шт. на сумму 0 руб.

The STM32F373VBT6 is a STM32 F3 series 32-bit Microcontroller incorporates the high-performance ARM Cortex-M4 RISC core operating at a frequency of up to 72MHz and embedding a floating point unit (FPU), high-speed embedded memories (Flash memory up to 128kB and 24kB of SRAM) and an extensive range of enhanced I/Os and peripherals connected to two APB buses. The device offer a fast 12-bit ADCs, 16-bit sigma-delta (Σ-∆) ADCs, two comparators, two DACs (DAC1 with 2 channels and DAC2 with 1 channel), a low-power RTC, nine general-purpose 16-bit timers, two general-purpose 32-bit timers, as well as standard and advanced communication interfaces - two I²Cs, three SPIs, three I²Ss, three USARTs, a CAN and an USB FS device.

• 1.25 DMIPS/MHz (Dhrystone 2.1)
• CRC calculation unit
• Power-on/Power down reset (POR/PDR)
• Programmable voltage detector (PVD)
• Low power modes - Sleep, stop, standby
• VBAT supply for RTC and backup registers
• 4 to 32MHz Crystal oscillator
• 32kHz Oscillator for RTC with calibration
• 8MHz Internal RC with x16 PLL option
• 40kHz Internal oscillator
• 12-channel DMA Controller
• Up to 24 capacitive sensing channels
• Independent and system watchdog timers
• SysTick Timer
• Three 16-bit Basic timers to drive the DAC
• Calendar RTC with alarm and periodic wakeup from Stop/Standby
• CAN interface (2.0B Active)
• HDMI-CEC Bus interface
• USB 2.0 full speed interface
• Serial wire devices, JTAG

Дополнительная информация

Datasheet STM32F373VBT6

Выберите регион, чтобы увидеть способы получения товара.