AD8221ARMZ-R7, INST Amp Single ±18V 8-Pin MSOP T/R

см. техническую документацию


Описание
AD8221 is a gain programmable, high performance instrumentation amplifier. It delivers the industry's highest CMRR over frequency in its class. This device reject wideband interference and line harmonics, greatly simplifying filter requirements. Possible applications include precision data acquisition, biomedical analysis, and aerospace instrumentation. Low voltage offset, low offset drift, low gain drift, high gain accuracy, and high CMRR make this part an excellent choice in applications that demand the best dc performance possible, such as bridge signal conditioning. It is widely used in application such as weigh scales, industrial process controls, bridge amplifiers, precision data acquisition systems, medical instrumentation, strain gauges, transducer interfaces etc.
• Operating power supply range is ±2.3V to ±18V
• CMRR is 80dB minimum at 10kHz (G = 1)
• -3dB bandwidth is 825kHz at (G = 1)
• Slew rate is 2V/µs
• Input voltage noise is 8nV/√Hz max at 1kHz, 0.25µV p-p input noise (0.1Hz to 10Hz)
• Input offset voltage is 60µV maximum
• Input offset drift is 0.4µV/°C maximum
• Input bias current is 1.5nA maximum
• Temperature range for specified performance is -40°C to +85°C
• Operating temperature is -40°C to +125°C, packaging style is 8-lead MSOP
Технические параметры
Amplifier Type | Instrumentation |
GBP - Gain Bandwidth Product | 825kHz(-3dB) |
Maximum Operating Temperature | 85В°C |
Minimum Operating Temperature | -40В°C |
Number Of Circuits | 1 |
SR - Slew Rate | 2 V/us |
Supply Voltage - Max | 36V, В±2.3V |
Supply Voltage - Min | 4.6V |
Выход Усилителя | Несимметричный |
Диапазон Напряжения Питания | ±2.3В до±18В |
Количество Выводов | 8вывод(-ов) |
Количество Усилителей | 1 Усилитель |
Коэффициент Подавления Синфазного Сигнала | 130дБ |
Максимальная Рабочая Температура | 125 C |
Минимальная Рабочая Температура | -40 C |
Напряжение Входного Смещения | 70мкВ |
Полоса Пропускания | 825кГц |
Скорость Нарастания | 2.5В/мкс |
Стиль Корпуса Усилителя | MSOP |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |