AD8221ARMZ-RL, Instrumentation Amplifiers Precision Instrumentation Amplifier
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 910 руб.
от 10 шт. —
1 560 руб.
от 25 шт. —
1 500 руб.
от 100 шт. —
1 268.29 руб.
Добавить в корзину 1 шт.
на сумму 1 910 руб.
Посмотреть аналоги2
Описание
Semiconductors\Amplifier ICs\Instrumentation Amplifiers
Lithium Ion Battery Formation & Test SolutionsAnalog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.
Технические параметры
3 dB Bandwidth: | 825 kHz |
Amplifier Type: | Instrumentation Amplifier |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 130 dB |
Dual Supply Voltage: | +/-18 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ib - Input Bias Current: | 200 pA |
Manufacturer: | Analog Devices Inc. |
Maximum Input Resistance: | 100 GOhms |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 1 mA |
Operating Supply Voltage: | 2.3 V to 18 V |
Package / Case: | MSOP-8 |
Pd - Power Dissipation: | 200 mW |
Product Category: | Instrumentation Amplifiers |
Product Type: | Instrumentation Amplifiers |
Product: | Instrumentation Amplifiers |
PSRR - Power Supply Rejection Ratio: | 120 dB |
Series: | AD8221 |
SR - Slew Rate: | 2 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Dual |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 2.3 V |
Vcm - Common Mode Voltage: | 2.3 V to 18 V |
Voltage Gain dB: | 60 dB |
Vos - Input Offset Voltage: | 60 uV |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Package Length | 3 |
Mounting | Surface Mount |
Package Width | 3 |
Lead Shape | Gull-wing |
PCB changed | 8 |
Package Height | 0.85 |
Number of Channels per Chip | 1 |
Maximum Voltage Gain (dB) | 60 |
Maximum Voltage Gain Range (dB) | 60 to 75 |
Minimum CMRR (dB) | 130 |
Minimum CMRR Range (dB) | >=130 |
Minimum PSRR (dB) | 120 |
Maximum Input Offset Voltage (mV) | 0.07@±15V |
Maximum Operating Supply Voltage (V) | ±18 |
Maximum Supply Voltage Range (V) | 30 to 50 |
Minimum Dual Supply Voltage (V) | ±2.3 |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12|±15 |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.002@±15V |
Maximum Input Resistance (MOhm) | 100000(Typ)@±15V |
Power Supply Type | Dual |
Maximum Power Dissipation (mW) | 200 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Standard Package Name | MSOP |
Pin Count | 8 |
Supplier Package | MSOP |
Вес, г | 0.14 |
Техническая документация
Datasheet
pdf, 568 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем