AD8307ARZ-REEL, Операционный усилитель

Фото 1/2 AD8307ARZ-REEL, Операционный усилитель
Изображения служат только для ознакомления,
см. техническую документацию
2 800 руб.
Добавить в корзину 1 шт. на сумму 2 800 руб.
Посмотреть аналоги3
Номенклатурный номер: 8017530914
Артикул: AD8307ARZ-REEL
Бренд: Analog Devices

Описание

Amplifier ICs
Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8542.33.00.01
Type Logarithmic Amplifier
Number of Elements per Chip 6
Number of Channels per Chip 1
Rail to Rail Rail to Rail Output
Maximum Voltage Gain Range (dB) 75 to 100
Maximum Voltage Gain (dB) 85.8(Typ)
Maximum Input Offset Voltage (mV) 0.5@5V
Maximum Operating Supply Voltage (V) 5.5
Maximum Supply Voltage Range (V) 5 to 7
Minimum Single Supply Voltage (V) 2.7
Typical Single Supply Voltage (V) 5|3
Maximum Single Supply Voltage (V) 5.5
Maximum Input Bias Current (uA) 25@5V
Maximum Supply Current (mA) 10@5V
Maximum Input Resistance (MOhm) 0.0011(Typ)@5V
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 85
Supplier Temperature Grade Industrial
Packaging Tape and Reel
Power Supply Type Single
Standard Package Name SOP
Pin Count 8
Supplier Package SOIC N
Mounting Surface Mount
Package Height 1.5(Max)
Package Length 5(Max)
Package Width 4(Max)
PCB changed 8
Lead Shape Gull-wing
3 dB Bandwidth: 900 MHz
Amplifier Type: Logarithmic Amplifier
Bandwidth: 500 MHz
Brand: Analog Devices
Dynamic Range dB: 92 dB
Factory Pack Quantity: Factory Pack Quantity: 2500
Ib - Input Bias Current: 25 uA
Input Voltage Range - Max: 5.5 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 8 mA
Operating Supply Voltage: 2.7 V to 5.5 V
Package / Case: SOIC-8
Pd - Power Dissipation: 500 mW(1/2 W)
Product Category: Logarithmic Amplifiers
Product Type: Logarithmic Amplifiers
Product: Logarithmic Amplifiers
Series: AD8307
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Demodulating Log Amp
Vos - Input Offset Voltage: 500 uV
Вес, г 1.21

Техническая документация

Datasheet
pdf, 460 КБ
Datasheet
pdf, 467 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем