ST3232C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2082 шт. со склада г.Москва, срок 8-9 дней
470 руб.
от 2 шт. —
370 руб.
от 5 шт. —
298 руб.
от 10 шт. —
272.16 руб.
Добавить в корзину 1 шт.
на сумму 470 руб.
Альтернативные предложения2
Номенклатурный номер: 8002007423
Бренд: Нет торговой марки
Описание
Электроэлемент
IC, DRIVER, RECEIVER RS232, TSSOP16; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2Drivers; No. of Receivers:2Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:TSSOP;
Технические параметры
Data Rate | 400KBPS(kbps) |
Data Transmission Topology | Point-to-Point |
Driving Mode | NO |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Function | LINE TRANSCEIVER |
Interface Circuit Standard 1 | RS-232 |
Mounting | Surface Mount |
Number of Drivers per Line | 1 |
Number of Receiver Enables | 0 |
Number of Receivers | 2 |
Number of Receivers per Line | 1 |
Number of Transceivers | 1 |
Number of Transmitter Enables | 0 |
Number of Transmitters | 2 |
Operating Temp Range | 0C to 70C |
Operating Temperature Classification | COMMERCIALC |
Package Type | TSSOP |
Packaging | Tape and Reel |
Pin Count | 16 |
Power Supply Requirement | Single |
Rad Hardened | No |
Receiver Signal Type | Single-Ended |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 3(V) |
Single Supply Voltage (Typ) | 3.3/5(V) |
Supply Current | 2(mA) |
Transmitter Signal Type | Single-Ended |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Transmitter Communication Type | RS-232 |
Receiver Communication Type | RS-232 |
Interface Standards | EIA/TIA-232|V.28|V.24|RS-232 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Power Supply Type | Single |
Minimum Single Supply Voltage (V) | 3 |
Typical Single Supply Voltage (V) | 3.3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 2 |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Package Height | 1 |
Package Length | 5 |
Package Width | 4.4 |
PCB changed | 16 |
Lead Shape | Gull-wing |
IC Type | Line Transceiver IC |
Input Type | Single Ended |
Mounting Type | Surface Mount |
Brand: | STMicroelectronics |
Data Rate: | 400 kb/s |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Interface Type: | EIA/TIA-232.RS-232.V.24.V.28 |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 300 uA |
Operating Supply Voltage: | 3 V to 5.5 V |
Package / Case: | TSSOP-16 |
Product Category: | RS-232 Interface IC |
Product Type: | RS-232 Interface IC |
Series: | ST3232C |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Вес, г | 6.584 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.