PIC24EP512GU814-I/PL, 16-bit Microcontrollers - MCU 144P 512KB 52KB RAM 60 MHz USB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 730 руб.
от 25 шт. —
3 040 руб.
от 120 шт. —
2 570 руб.
Добавить в корзину 1 шт.
на сумму 3 730 руб.
Описание
MCU 16-bit PIC RISC 536KB Flash 3.3V 144-Pin LQFP Tray
Технические параметры
ADC Channels | 32/32 |
ADC Resolution (bit) | 10/10 |
Analog Comparators | 3 |
Automotive | No |
CAN | 2 |
Core Architecture | PIC |
Device Core | PIC |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC24 |
I2C | 2 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | CAN/I2C/SPI/UART/USB |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 60 |
Maximum CPU Frequency (MHz) | 60 |
Maximum Expanded Memory Size | 4MB |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 9 |
Number of ADCs | Dual |
Number of I/Os | 122 |
Packaging | Tray |
Part Status | Active |
PCB changed | 144 |
Pin Count | 144 |
PPAP | No |
Program Memory Size | 536KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 7 |
RAM Size | 52KB |
Special Features | CAN Controller |
SPI | 4 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3 |
UART | 4 |
USART | 0 |
USB | 1 |
Watchdog | 1 |
Техническая документация
Datasheet
pdf, 34037 КБ