TJA1042T,112, CAN 5Mbps Standby 5V Automotive 8-Pin SO Bulk

Ном. номер: 8001042637
Артикул: TJA1042T,112
Производитель: NXP Semiconductor
205 руб.
1464 шт. со склада г.Москва,
срок 3-5 недель
от 10 шт. — 177 руб.
от 100 шт. — 128 руб.
Добавить в корзину 1 шт. на сумму 205 руб.

The TJA1042T, 112 is a high-speed CAN Transceiver with standby mode. It provides an interface between a controller area network (CAN) protocol controller and the physical Two-Wire CAN bus. The transceiver is designed for high-speed CAN applications in the automotive industry, providing the differential transmit and receive capability to (a microcontroller with) a CAN protocol controller. The transceiver offers significant improvements over first- and second-generation devices such as the TJA1040 and also an improved Electromagnetic Compatibility (EMC) and electro static discharge (ESD) performance and also ideal passive behaviour to the CAN bus when the supply voltage is OFF. A very low-current standby mode with bus wake-up capability TJA1042T/3 and TJA1042TK/3 can be interfaced directly to microcontrollers with supply voltages from 3 to 5V.

• Low electromagnetic emission and high electromagnetic immunity
• SPLIT voltage output for stabilizing the recessive bus level

Дополнительная информация

Datasheet TJA1042T,112

Выберите регион, чтобы увидеть способы получения товара.