93C46BT/SN, EEPROM 64x16
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
89 руб.
от 25 шт. —
78 руб.
от 100 шт. —
76 руб.
от 3300 шт. —
62.38 руб.
Добавить в корзину 1 шт.
на сумму 89 руб.
Описание
Semiconductors\Memory ICs\EEPROM
Технические параметры
Access Time: | 200 ns |
Brand: | Microchip Technology/Atmel |
Data Retention: | 200 Year |
Factory Pack Quantity: Factory Pack Quantity: | 3300 |
Interface Type: | 3-Wire, Microwire |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 2 MHz |
Maximum Operating Temperature: | +70 C |
Memory Size: | 1 kbit |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 1 mA |
Operating Supply Voltage: | 4.5 V to 5.5 V |
Organisation: | 64x16 |
Package/Case: | SOIC-8 |
Product Category: | EEPROM |
Product Type: | EEPROM |
Series: | 93C46A/B/C |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 1 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.32.00.51 |
Chip Density (bit) | 1K |
Organization | 64x16 |
Address Bus Width (bit) | 6 |
Programmability | Yes |
Data Retention (Year) | 200(Min) |
Maximum Operating Frequency (MHz) | 2 |
Process Technology | CMOS |
Interface Type | Serial-Microwire |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Operating Current (mA) | 2 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Hardware Data Protection | Yes |
Packaging | Tape and Reel |
Number of Bits per Word (bit) | 16 |
Standard Package Name | SOP |
Pin Count | 8 |
Supplier Package | SOIC N |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Length | 4.9 |
Package Width | 3.9 |
PCB changed | 8 |
Lead Shape | Gull-wing |
Вес, г | 0.19 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем