MCP2515-E/ST

Фото 1/3 MCP2515-E/ST
Изображения служат только для ознакомления,
см. техническую документацию
1 240 руб.
Добавить в корзину 1 шт. на сумму 1 240 руб.
Номенклатурный номер: 8002986399

Описание

Электроэлемент
CAN CONTROLLER, SPI, 10MA, 20TSSOP; IC Interface Type:SPI; No. of TX Buffers:3; No. of RX Buffers:2; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Interface Case Style:TSSOP; No. of Pins:20Pins; Operating Temperature Min:-40В°C; Operating Temperature Max:125В°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:2515; Communication Function:CAN Controller; Control Interface:CAN, SPI; Data Rate Max:1Mbps; IC Function:CAN Controller with SPI Interface; Line, Bus Drive, Receive, Transceiver Type:CAN Controller; No. of Filters:6; No. of Interrupts:1; No. of Masks:2; Operating Temperature Range:-40В°C to +125В°C; Supply Current:10mA; Supply Voltage Range:2.7V to 5.5V; Termination Type:Surface Mount Device

Технические параметры

RoHS Compliant Yes
Automotive Yes
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Data Rate 1Mbps
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 125
Maximum Supply Current (mA) 10
Minimum Operating Supply Voltage (V) 2.7
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Transceivers 1
Packaging Tube
Part Status NRND
PCB changed 20
Pin Count 20
Power Down Mode Sleep|Standby
PPAP Unknown
Product Category Controller
Standard Package Name SOP
Standard Supported CAN 2.0B
Supplier Package TSSOP
Supplier Temperature Grade Extended
Typical Operating Supply Voltage (V) 3.3|5
IC Type CAN Controller IC
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +125 °C
Maximum Supply Current 10 mA
Minimum Operating Supply Voltage 2.7 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Package Type TSSOP
Width 4.4mm
Вес, г 0.32

Техническая документация

Datasheet
pdf, 1233 КБ
Datasheet
pdf, 1643 КБ
Datasheet
pdf, 1137 КБ
Datasheet MCP2515T-E/ST
pdf, 1011 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем