PIC16F1936-I/SS, MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin SSOP Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
680 руб.
Мин. кол-во для заказа 47 шт.
от 50 шт. —
610 руб.
от 100 шт. —
605 руб.
Добавить в корзину 47 шт.
на сумму 31 960 руб.
Альтернативные предложения1
Описание
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices.
Технические параметры
A/D | 11x10bit |
Core | PIC |
Core Size | 8-Bit |
D/A | 1x5bit |
Data RAM Size | 512Bytes |
Data ROM Size | 256Bytes |
Features | LIN |
LCD | 4COM x 16SEG |
Number Of I/Os | 25 |
Operating Supply Voltage | 1.8V ~ 5.5V |
Program Memory Size | 14KB (8K x 14) |
Program Memory Type | Flash |
PWM | 14 |
Speed | 32MHz |
SPI | 1 |
UART/USART | 1 |
ADCs | 11x10 bit |
Data Bus Width | 8bit |
Device Core | PIC |
Family Name | PIC16F |
Instruction Set Architecture | RISC |
Maximum Frequency | 32MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 5x10 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Package Type | SSOP |
Pin Count | 28 |
Pulse Width Modulation | 2(10 bit)(CCP), 3(10 bit)(ECCP) |
RAM Size | 512 B |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
USB Channels | 0 |
Width | 5.6mm |
Base Part Number | PIC16F1936 |
Connectivity | IВІC, LINbus, SPI, UART/USART |
Core Processor | PIC |
Data Converters | A/D 11x10b |
EEPROM Size | 256x8 |
Manufacturer | Microchip Technology |
Number of I/O | 25 |
Operating Temperature | -40В°C ~ 85В°C(TA) |
Oscillator Type | Internal |
Package / Case | 28-SSOP(0.209", 5.30mm Width) |
Packaging | Tube |
Part Status | Active |
Peripherals | Brown-out Detect/Reset, LCD, POR, PWM, WDT |
Series | PICВ® XLPв(ў 16F |
Supplier Device Package | 28-SSOP |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 643 КБ
Datasheet PIC16(L)F1934/6/7
pdf, 4615 КБ
Datasheet PIC16F1936-I/SS
pdf, 8503 КБ
Документация
pdf, 517 КБ