PIC10F320T-I/OT, MCU 8-bit PIC RISC 0.448KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 6-Pin SOT-23 T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
160 руб.
Мин. кол-во для заказа 210 шт.
Добавить в корзину 210 шт.
на сумму 33 600 руб.
Описание
Products
MCU 8-bit PIC RISC 0.448KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 6-Pin SOT-23 T/R
Технические параметры
ADC Channels | 3 |
ADC Resolution (bit) | 8 |
Automotive | Yes |
CAN | 0 |
Core Architecture | PIC |
Device Core | PIC |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC10 |
I2C | 0 |
I2S | 0 |
Instruction Set Architecture | RISC |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 16 |
Maximum CPU Frequency (MHz) | 16 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 800 |
Minimum Operating Supply Voltage (V) | 2.3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 2 |
Number of ADCs | Single |
Number of I/Os | 3 |
Packaging | Tape and Reel |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
PPAP | Yes |
Program Memory Size | 0.448KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 2 |
RAM Size | 64B |
Real Time Clock | No |
SPI | 0 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Industrial |
Timers Resolution (bit) | 8/8 |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
UART | 0 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
ADCs | 3x8 bit |
Data Bus Width | 8bit |
Maximum Frequency | 16MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 0 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 2 |
Number of SPI Channels | 0 |
Number of UART Channels | 0 |
Number of USART Channels | 0 |
Package Type | SOT-23 |
Pulse Width Modulation | 1(2x10 bit) |
Typical Operating Supply Voltage | 2.3 → 5.5 V |
USB Channels | 0 |
Width | 1.8mm |
ADC Resolution: | 8 bit |
Brand: | Microchip Technology |
Core: | PIC10 |
Data Bus Width: | 8 bit |
Data RAM Size: | 64 B |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 16 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 3 Channel |
Number of I/Os: | 4 I/O |
Number of Timers/Counters: | 2 Timer |
Package / Case: | SOT-23-6 |
Processor Series: | PIC10 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 384 B |
Program Memory Type: | Flash |
Series: | PIC10(L)F32x |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | PIC |
Watchdog Timers: | Watchdog Timer, Extended |
Вес, г | 0.047 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем