PIC16F1827-I/ML, 8 Bit MCU, Flash, PIC16 Family PIC16F18XX Series Microcontrollers, 32 МГц, 7 КБ, 384 Байт

PIC16F1827-I/ML, 8 Bit MCU, Flash, PIC16 Family PIC16F18XX Series Microcontrollers, 32 МГц, 7 КБ, 384 Байт
Изображения служат только для ознакомления,
см. техническую документацию
610 руб.
Мин. кол-во для заказа 5 шт.
от 25 шт.550 руб.
от 100 шт.531 руб.
Добавить в корзину 5 шт. на сумму 3 050 руб.
Номенклатурный номер: 8397099328
Артикул: PIC16F1827-I/ML

Описание

Automotive 8-Bit Microcontrollers Microchip Technology Automotive 8-Bit Microcontrollers include MCUs with both the PIC® and AVR® architecture. Capturing the best features of both architectures enables Microchip to offer plentiful solutions for every type of automotive system. From Human Machine Interface (HMI) applications that are based upon touch technology, to underhood applications that require high-temperature robustness, to simple watchdog-type applications requiring a small form factor, you can find extensive options that meet your requirements.

Технические параметры

ADC Resolution: 10 bit
Brand: Microchip Technology
Data Bus Width: 8 bit
Data RAM Size: 384 B
Factory Pack Quantity: 61
Interface Type: I2C, SPI, UART
Manufacturer: Microchip
Maximum Clock Frequency: 32 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 12 Channel
Number of I/Os: 16 I/O
Number of Timers/Counters: 5 Timer
Package/Case: QFN-28
Packaging: Tube
Processor Series: PIC16
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCUs
Program Memory Size: 7 kB
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Вес, г 0.2

Техническая документация

Datasheet
pdf, 3297 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем