PIC16F1938-I/SP, Микроконтроллер 8-бит PIC16 PIC RISC 28кБ Флэш-память электропитание 2.5В/3.3В/5В
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
690 руб.
от 5 шт. —
590 руб.
от 9 шт. —
551 руб.
от 15 шт. —
532 руб.
Добавить в корзину 1 шт.
на сумму 690 руб.
Альтернативные предложения1
Описание
Микросхемы / Микроконтроллеры / Микроконтроллеры Microchip/Atmel
Микроконтроллер 8-бит PIC16 PIC RISC 28кБ Флэш-память электропитание 2.5В/3.3В/5В
Технические параметры
Корпус | dip28 | |
Base Product Number | PIC16F1938 -> | |
Connectivity | IВІC, LINbus, SPI, UART/USART | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Data Converters | A/D 11x10b | |
ECCN | 3A991A2 | |
EEPROM Size | 256 x 8 | |
Errata | http://www.microchip.com/mymicrochip/filehandler.a | |
HTSUS | 8542.31.0001 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Through Hole | |
Number of I/O | 25 | |
Operating Temperature | -40В°C ~ 85В°C (TA) | |
Oscillator Type | Internal | |
Package | Tube | |
Package / Case | 28-DIP (0.300"", 7.62mm) | |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD | |
Peripherals | Brown-out Detect/Reset, LCD, POR, PWM, WDT | |
Program Memory Size | 28KB (16K x 14) | |
Program Memory Type | FLASH | |
RAM Size | 1K x 8 | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Series | PICВ® XLPв„ў 16F -> | |
Speed | 32MHz | |
Supplier Device Package | 28-SPDIP | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
ADC Channels | 11 | |
ADC Resolution (bit) | 10 | |
Analog Comparators | 2 | |
Automotive | Yes | |
CAN | 0 | |
Core Architecture | PIC | |
Device Core | PIC | |
ECCN (US) | EAR99 | |
Ethernet | 0 | |
EU RoHS | Compliant | |
Family Name | PIC16 | |
I2C | 1 | |
I2S | 0 | |
Instruction Set Architecture | RISC | |
Interface Type | I2C/SPI/USART | |
LCD Segments | 60 | |
Maximum Clock Rate (MHz) | 32 | |
Maximum CPU Frequency (MHz) | 32 | |
Maximum Operating Supply Voltage (V) | 5.5 | |
Maximum Operating Temperature (°C) | 85 | |
Maximum Power Dissipation (mW) | 800 | |
Minimum Operating Supply Voltage (V) | 2.5 | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Through Hole | |
No. of Timers | 5 | |
Number of ADCs | Single | |
Number of I/Os | 25 | |
Packaging | Tube | |
Parallel Master Port | No | |
Part Status | Active | |
PCB changed | 28 | |
Pin Count | 28 | |
PPAP | Yes | |
Programmability | Yes | |
PWM | 5 | |
Real Time Clock | No | |
Special Features | LCD Controller | |
SPI | 1 | |
Standard Package Name | DIP | |
Supplier Package | SPDIP | |
Supplier Temperature Grade | Industrial | |
Typical Operating Supply Voltage (V) | 3.3|5 | |
UART | 0 | |
USART | 1 | |
USB | 0 | |
Watchdog | 1 | |
ADCs | 11x10 bit | |
Data Bus Width | 8bit | |
Maximum Frequency | 32MHz | |
Maximum Number of Ethernet Channels | 0 | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Number of ADC Units | 1 | |
Number of CAN Channels | 0 | |
Number of Ethernet Channels | 0 | |
Number of I2C Channels | 1 | |
Number of LIN Channels | 0 | |
Number of PCI Channels | 0 | |
Number of PWM Units | 1x10 bit | |
Number of SPI Channels | 1 | |
Number of UART Channels | 0 | |
Number of USART Channels | 1 | |
Package Type | PDIP | |
Pulse Width Modulation | 1x10 bit | |
Typical Operating Supply Voltage | 2.5 → 3.6 V | |
USB Channels | 1 | |
Width | 0.295in | |
Вес, г | 4 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем