PIC16F690-E/ML, 8-bit Microcontrollers - MCU 7.1 KB 256 RAM 18I/O
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
870 руб.
Добавить в корзину 1 шт.
на сумму 870 руб.
Описание
MCU 8-bit PIC RISC 7KB Flash 5V Automotive 20-Pin QFN EP Tube
Технические параметры
ADC Channels | 12 |
ADC Resolution (bit) | 10 |
Analog Comparators | 2 |
Automotive | Yes |
CAN | 0 |
Core Architecture | PIC |
Device Core | PIC |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC16 |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART |
Lead Shape | No Lead |
Maximum Clock Rate (MHz) | 20 |
Maximum CPU Frequency (MHz) | 20 |
Maximum Expanded Memory Size | 14KB |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 800 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 3 |
Number of ADCs | Single |
Number of I/Os | 18 |
Packaging | Tube |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
PPAP | Yes |
Program Memory Size | 7KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 1 |
RAM Size | 256B |
Real Time Clock | No |
SPI | 1 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Supplier Temperature Grade | Extended |
Typical Operating Supply Voltage (V) | 5 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
Вес, г | 0.123 |
Техническая документация
Datasheet
pdf, 9559 КБ