AD8041AR, Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 8-Pin SOIC N Tube

AD8041AR, Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 8-Pin SOIC N Tube
* Изображения служат только для ознакомления,
см. техническую документацию
Ном. номер: 8001056993
Артикул: AD8041AR
Производитель: Analog Devices
653 руб.
2 шт. со склада г.Москва,
срок 3-5 недель
Добавить в корзину 1 шт. на сумму 653 руб.

Технические параметры

EU RoHS Not Compliant
ECCN (US) EAR99
Part Status Obsolete
HTS 8542.39.00.01
Type High Speed Amplifier
Manufacturer Type High Speed Amplifier
Number of Channels per Chip 1
Rail to Rail Rail to Rail Output
Process Technology BiCOM
Maximum Input Offset Voltage (mV) 7@5V
Minimum Single Supply Voltage (V) 3
Typical Single Supply Voltage (V) 5|9
Maximum Single Supply Voltage (V) 12
Minimum Dual Supply Voltage (V) ±1.5
Typical Dual Supply Voltage (V) ±3|±5
Maximum Dual Supply Voltage (V) ±6
Maximum Input Offset Current (uA) 0.5@5V
Maximum Input Bias Current (uA) 3.2@5V
Power Supply Type Single|Dual
Maximum Power Dissipation (mW) 900
Typical Slew Rate (V/us) 160@5V
Typical Input Noise Voltage Density (nV/rtHz) 16@5V
Typical Voltage Gain (dB) 95
Typical Noninverting Input Current Noise Density (pA/rtHz) 0.6@5V
Minimum PSRR (dB) 72
Minimum CMRR (dB) 74
Minimum CMRR Range (dB) 71 to 75
Typical Gain Bandwidth Product (MHz) 160
Typical Settling Time (ns) 55
Shut Down Support No
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 85
Supplier Temperature Grade Industrial
Packaging Tube
Pin Count 8
Supplier Package SOIC N
Standard Package Name SOP
Mounting Surface Mount
Package Height 1.5(Max)
Package Length 5(Max)
Package Width 4(Max)
PCB changed 8
Lead Shape Gull-wing

Дополнительная информация

Datasheet AD8041AR

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.