LAN8720A-CP

Фото 1/2 LAN8720A-CP
Изображения служат только для ознакомления,
см. техническую документацию
500 руб.
от 2 шт.380 руб.
от 5 шт.313 руб.
от 10 шт.296.10 руб.
Добавить в корзину 1 шт. на сумму 500 руб.
Номенклатурный номер: 8002979367

Описание

Электроэлемент
ETHERNET TRANSCEIVER, 100MBPS, QFN-24, Data Rate:100Mbps, Ethernet Type:IEEE 802.3, IEEE 802.3u, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Controller IC Case Style:QFN, No. of Pins:24Pins, IC Interface Type:RMII, Packaging:Each, RoHS Compliant: Yes

Технические параметры

Brand Microchip Technology
Data Rate 10 Mb/s, 100 Mb/s
Duplex Full Duplex, Half Duplex
Factory Pack Quantity 490
Height 0.85 mm
Interface Type RMII
Length 4 mm
Manufacturer Microchip
Maximum Operating Temperature +85 C
Minimum Operating Temperature 0 C
Mounting Style SMD/SMT
Number of Transceivers 1 Transceiver
Operating Supply Voltage 1.2 V
Package / Case QFN-24
Packaging Bulk
Product Ethernet Transceivers
Product Category Ethernet ICs
RoHS Details
Series LAN8720A
Standard 10BASE-T, 100BASE-T
Supply Current - Max 21 mA
Supply Voltage - Max 1.26 V
Supply Voltage - Min 1.14 V
Unit Weight 0.002388 oz
Width 4 mm
Automotive No
ECCN (US) 5A991
Ethernet Interface Type MII/RMII
Ethernet Speed 10Mbps/100Mbps
EU RoHS Compliant
Integrated CDR No
JTAG Support No
Lead Shape No Lead
Maximum Data Rate 100Mbps
Maximum Operating Supply Voltage (V) 1.26|3.6
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 1.14|2.25|3
Minimum Operating Temperature (°C) 0
Mounting Surface Mount
Number of Channels per Chip 1
Part Status Active
PCB changed 24
PHY Line Side Interface No
Pin Count 24
Power Supply Type Analog|Digital
PPAP No
Process Technology CMOS
Standard Package Name QFN
Standard Supported 10BASE-T|100BASE-TX|IEEE 802.3
Supplier Package VQFN EP
Supplier Temperature Grade Extended Commercial
Typical Data Rate (Mbps) 10/100
Typical Operating Supply Voltage (V) 2.5|3.3
IC Type Transceiver IC
Mounting Type Surface Mount
Package Type QFN
Typical Operating Supply Voltage 3.3 V
Вес, г 0.399

Техническая документация

Datasheet
pdf, 1040 КБ
Datasheet
pdf, 1033 КБ
Datasheet LAN8720AI-CP-TR
pdf, 1209 КБ

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем