TA4MLX
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
566 шт., срок 7 недель
3 550 руб.
Мин. кол-во для заказа 5 шт.
от 25 шт. —
3 040 руб.
от 50 шт. —
2 740 руб.
от 100 шт. —
2 594.23 руб.
Добавить в корзину 5 шт.
на сумму 17 750 руб.
Альтернативные предложения1
Описание
4-позиционная розетка с круглым разъемом, штыревой припой
Технические параметры
Applications | Audio |
Backshell Material, Plating | Thermoplastic |
Cable Opening | 0.115"" ~ 0.190"" (2.92mm ~ 4.83mm) |
Color | Black, Silver |
Connector Type | Receptacle, Male Pins |
Contact Finish - Mating | Silver |
Contact Material | Copper Alloy |
Current Rating (Amps) | 5A |
ECCN | EAR99 |
Environmental Information | http://www.switchcraft.com/Documents/RoHS_2015_863 |
Fastening Type | Latch Lock |
Features | Backshell, Cable Clamp |
HTSUS | 8536.69.4020 |
Insert Material | Polyphenylene Sulfide (PPS) |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Free Hanging (In-Line) |
Number of Positions | 4 |
Operating Temperature | -55В°C ~ 85В°C |
Orientation | Keyed |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Shell Finish | Nickel |
Shell Material | Copper Alloy |
Shell Size - Insert | Mini XLR |
Shielding | Shielded |
Termination | Solder |
Voltage Rating | 125VAC |
Automotive | No |
Body Orientation | Straight |
Contact Plating | Silver |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Gender | M |
Housing Material | Copper Alloy |
Insulation Resistance (MOhm) | 10000 |
Maximum Contact Resistance (mOhm) | 10 |
Maximum Current Rating (A) | 5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Voltage Rating | 125VAC |
Minimum Operating Temperature (°C) | -55 |
Mounting | Cable Mount |
Number of Contacts | 4 |
Number of Ports | 1 |
Number of Terminals | 4 |
Part Status | Active |
PPAP | No |
Product Diameter (mm) | 10.5 |
Termination Method | Solder |
Type | Mini XLR Connector |
Brand: | Switchcraft |
Contact Material: | Copper Alloy |
Contact Plating: | Silver |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Gender: | Male |
Manufacturer: | Switchcraft |
Mounting Style: | Cable Mount |
Number of Positions: | 4 Position |
Orientation: | Straight |
Product Category: | XLR Connectors |
Product Type: | XLR Connectors |
Product: | Cable Connectors |
Series: | TA |
Shell Plating: | Nickel |
Standard: | Mini(Tiny)XLR |
Subcategory: | Audio & Video Connectors |
Termination Style: | Solder Cup |
Voltage Rating: | 125 V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.