LTV-817S-TA, Transistor Output Optocouplers Optocoupler

LTV-817S-TA, Transistor Output Optocouplers Optocoupler
Изображения служат только для ознакомления,
см. техническую документацию
8090 шт., срок 7-9 недель
140 руб.
от 10 шт.85 руб.
от 100 шт.43 руб.
от 1000 шт.32.81 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Номенклатурный номер: 8005367594
Артикул: LTV-817S-TA

Описание

Optoelectronics\Optocouplers / Photocouplers\Transistor Output Optocouplers
DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R

Технические параметры

Brand: Lite-On
Current Transfer Ratio - Max: 600%
Current Transfer Ratio - Min: 50%
Current Transfer Ratio: 50%
Factory Pack Quantity: 1000
Fall Time: 18 us
If - Forward Current: 50 mA
Isolation Voltage: 5000 Vrms
Manufacturer: Lite-On
Maximum Collector Current: 50 mA
Maximum Collector Emitter Saturation Voltage: 200 mV
Maximum Collector Emitter Voltage: 35 V
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: NPN Phototransistor
Package / Case: PDIP-4 Gull Wing
Pd - Power Dissipation: 200 mW
Product Category: Transistor Output Optocouplers
Product Type: Transistor Output Optocouplers
Rise Time: 18 us
Subcategory: Optocouplers
Vf - Forward Voltage: 1.4 V
Vr - Reverse Voltage: 6 V
Automotive No
Current Transfer Ratio Test Current (mA) 5
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Input Type DC
Lead Shape Gull-wing
Maximum Collector Current (mA) 50
Maximum Collector-Emitter Saturation Voltage (mV) 200
Maximum Collector-Emitter Voltage (V) 35
Maximum Current Transfer Ratio (%) 600
Maximum Fall Time (us) 18
Maximum Forward Current (mA) 50
Maximum Forward Voltage (V) 1.4
Maximum Operating Temperature (°C) 110
Maximum Power Dissipation (mW) 200
Maximum Reverse Voltage (V) 6
Maximum Rise Time (us) 18
Minimum Current Transfer Ratio (%) 50
Minimum Isolation Voltage (Vrms) 5000
Minimum Operating Temperature (°C) -30
Mounting Surface Mount
Number of Channels per Chip 1
Output Device Transistor
Output Type DC
Packaging Tape and Reel
Part Status Unconfirmed
PCB changed 4
Pin Count 4
PPAP No
Standard CSA|DEMKO|FIMKO|NEMKO|SEMKO|UL
Standard Package Name DIP
Supplier Package PDIP SMD
Typical Fall Time (us) 3
Typical Forward Voltage (V) 1.2
Typical Rise Time (us) 4
Вес, г 0.26

Техническая документация

Datasheet
pdf, 709 КБ
Datasheet
pdf, 944 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с транзисторным и диодным выходом»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.