AD711JRZ-REEL, SOIC-8 Operational Amplifier
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
850 руб.
от 10 шт. —
590 руб.
от 30 шт. —
521 руб.
Добавить в корзину 1 шт.
на сумму 850 руб.
Посмотреть аналоги3
Описание
Amplifiers ADI SLP
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Offset Voltage Drift (uV/°C) | 3 |
Lead Shape | Gull-wing |
Manufacturer Type | High Speed Amplifier |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.0001±15V |
Maximum Input Offset Current (uA) | 0.000025±15V |
Maximum Input Offset Voltage (mV) | 2±15V |
Maximum Operating Temperature (°C) | 70 |
Maximum Power Dissipation (mW) | 500 |
Maximum Quiescent Current (mA) | 3.4±15V |
Minimum CMRR (dB) | 70 |
Minimum CMRR Range (dB) | 70 to 71 |
Minimum Dual Supply Voltage (V) | ±4.5 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Packaging | Tape and Reel |
Part Status | NRND |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Dual |
PPAP | No |
Process Technology | BiFET |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Supplier Temperature Grade | Commercial |
Type | High Speed Amplifier |
Typical Dual Supply Voltage (V) | ±15 |
Typical Gain Bandwidth Product (MHz) | 4 |
Typical Input Noise Voltage Density (nV/rtHz) | 45±15V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.01±15V |
Typical Settling Time (ns) | 1000 |
Typical Slew Rate (V/us) | 20±15V |
Typical Voltage Gain (dB) | 112.04 |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 88 dB |
Dual Supply Voltage: | +/-15 V |
en - Input Voltage Noise Density: | 45 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
GBP - Gain Bandwidth Product: | 4 MHz |
Ib - Input Bias Current: | 50 pA |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-4.5 V |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 2.8 mA |
Operating Supply Voltage: | 9 V to 36 V |
Output Current per Channel: | 25 mA |
Package / Case: | SOIC-8 |
Pd - Power Dissipation: | 500 mW(1/2 W) |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 110 dB |
Series: | AD711 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 20 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V, +/-18 V |
Supply Voltage - Min: | 9 V, +/-4.5 V |
Type: | General Purpose Amplifier |
Voltage Gain dB: | 112.04 dB |
Vos - Input Offset Voltage: | 300 uV |
Вес, г | 0.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем