CAT24C128WI-GT3, IC: EEPROM memory; I2C; 16kx8bit; 1.7?5.5V; SO8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
58 руб.
Добавить в корзину 1 шт.
на сумму 58 руб.
Описание
Описание IC: EEPROM memory; I2C; 16kx8bit; 1.7?5.5V; SO8 Характеристики
Категория | Микросхема |
Тип | памяти |
Вид | EEPROM |
Технические параметры
Access Time: | 400 ns |
Brand: | onsemi |
Data Retention: | 100 Year |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Interface Type: | 2-Wire, I2C |
Manufacturer: | onsemi |
Maximum Clock Frequency: | 1 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 128 kbit |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 2.5 V, 3.3 V, 5 V |
Organisation: | 16 k x 8 |
Package/Case: | SOIC-8 |
Product Category: | EEPROM |
Product Type: | EEPROM |
Series: | CAT24C128 |
Subcategory: | Memory и Data Storage |
Supply Current - Max: | 3 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Automotive Standard | AEC-Q100 |
Data Retention | 100yr |
Interface Type | Serial-I2C |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 C |
Maximum Random Access Time | 3.5us |
Memory Size | 128kbit |
Minimum Operating Supply Voltage | 1.8 V |
Minimum Operating Temperature | -40 C |
Mounting Type | Surface Mount |
Number of Bits per Word | 8bit |
Number of Words | 16K |
Organisation | 16K x 8 bit |
Package Type | SOIC |
Pin Count | 8 |
Programming Voltage | 1.8 → 5.5V |
Access Time (Max) | 900(ns) |
Density | 131072(Bit) |
Frequency | 0.4(MHz) |
Frequency (Max) | 0.4 MHz |
Mounting | Surface Mount |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 1.8(V) |
Operating Supply Voltage (Typ) | 2.5/3.3/5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Organization | 16Kx8 |
Packaging | Tape and Reel |
Programmable | Yes |
Rad Hardened | No |
Supply Current | 3(mA) |
Write Protection | Yes |
Вес, г | 0.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем