NCV3843BVD1R2G, Switching Controllers ANA SMPS PWM CNTRLER
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
300 руб.
от 10 шт. —
250 руб.
от 100 шт. —
173 руб.
от 500 шт. —
152.15 руб.
Добавить в корзину 1 шт.
на сумму 300 руб.
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Controllers
Current Mode PWM Controller 1A 500kHz Automotive AEC-Q100 8-Pin SOIC N T/R
Технические параметры
Brand: | onsemi |
Duty Cycle - Max: | 96% |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Fall Time: | 50 ns |
Input Voltage: | 15 V |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 1 A |
Output Voltage: | 1 V |
Package / Case: | SOIC-8 |
Product Category: | Switching Controllers |
Product Type: | Switching Controllers |
Qualification: | AEC-Q100 |
Rise Time: | 50 ns |
Series: | NCV3843B |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 500 kHz |
Topology: | Boost, Flyback |
Type: | Current Mode PWM Controller |
Adjustable Output | No |
Automotive | Yes |
Control Method | Current Mode PWM Controller |
ECCN (US) | EAR99 |
Fall Time (ns) | 50 |
Lead Shape | Gull-wing |
Maximum Duty Cycle (%) | 96(Typ) |
Maximum Operating Supply Voltage (V) | 30 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 702 |
Maximum Supply Current (mA) | 12(Typ) |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of PWM Outputs | 1 |
On/Off Pin | No |
Output Current (mA) | 1000(Max) |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | Yes |
Rise Time (ns) | 50 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Automotive |
Switching Frequency (kHz) | 500 |
Synchronous Pin | No |
Topology | Boost|Flyback |
Type | Current Mode PWM Controller |
Вес, г | 0.14 |