MURS160-13-F, Диод: импульсный

Фото 1/4 MURS160-13-F, Диод: импульсный
Изображения служат только для ознакомления,
см. техническую документацию
34 руб.
Кратность заказа 5 шт.
от 50 шт.21 руб.
от 150 шт.18 руб.
от 500 шт.15.46 руб.
Добавить в корзину 5 шт. на сумму 170 руб.
Номенклатурный номер: 8017546749
Артикул: MURS160-13-F
Бренд: DIODES INC.

Технические параметры

EU RoHS Compliant with Exemption
ECCN (US) EAR99
Part Status Active
HTS 8541.10.00.80
Type Switching Diode
Configuration Single
Peak Reverse Repetitive Voltage (V) 600
Maximum Continuous Forward Current (A) 1
Peak Non-Repetitive Surge Current (A) 35
Peak Forward Voltage (V) 1.25
Peak Reverse Current (uA) 5
Peak Reverse Recovery Time (ns) 50
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 150
Packaging Tape and Reel
Automotive No
Pin Count 2
Supplier Package SMB
Standard Package Name DO-214-AA
Military No
Mounting Surface Mount
Package Height 2.3(Max)
Package Length 4.57(Max)
Package Width 3.94(Max)
PCB changed 2
Lead Shape J-Lead
Brand Diodes Incorporated
Factory Pack Quantity 3000
If - Forward Current 2 A
Ir - Reverse Current 5 uA
Manufacturer Diodes Incorporated
Max Surge Current 35 A
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Package / Case SMB
Product Rectifiers
Product Category Rectifiers
Product Type Rectifiers
Recovery Time 50 ns
Series MURS160
Subcategory Diodes и Rectifiers
Vf - Forward Voltage 1.25 V
Vr - Reverse Voltage 600 V
Diode Configuration Single
Diode Technology Silicon Junction
Maximum Diode Capacitance 10pF
Maximum Forward Current 1A
Maximum Forward Voltage Drop 1.25V
Maximum Reverse Voltage 600V
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type SMB
Width 3.94mm
Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 2 A
Ir - Reverse Current: 5 uA
Manufacturer: Diodes Incorporated
Max Surge Current: 35 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: SMB-2
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Recovery Time: 50 ns
Series: MURS160
Subcategory: Diodes & Rectifiers
Type: Fast Recovery Rectifiers
Vf - Forward Voltage: 1.25 V
Vr - Reverse Voltage: 600 V
Вес, г 5

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов