ADUM1400WTRWZ

ADUM1400WTRWZ
Изображения служат только для ознакомления,
см. техническую документацию
5 210 руб.
Добавить в корзину 1 шт. на сумму 5 210 руб.
Номенклатурный номер: 8002982146
Бренд: Analog Devices

Описание

Электроэлемент
Digital Isolator CMOS 4-CH 10Mbps 16-Pin SOIC W Tube Automotive AEC-Q100

Технические параметры

Category Isolators
Channel Type Unidirectional
Common Mode Transient Immunity (Min) 25kV/&s
Data Rate 10Mbps
Family Digital Isolators
Inputs - Side 1/Side 2 4/0
Isolated Power No
Number of Channels 4
Online Catalog ADuM1400, 01, 02 Series
Operating Temperature -40&C ~ 125&C
Package / Case 16-SOIC(0.295", 7.50mm Width)
Packaging Tube
PCN Design/Specification Datasheet Update 18/Apr/2014Datasheet Update 15/May/2014
Propagation Delay tpLH / tpHL (Max) 32ns, 32ns
Pulse Width Distortion (Max) 3ns
Rise / Fall Time (Typ) 2.5ns, 2.5ns
Series iCoupler&
Standard Package 47
Supplier Device Package 16-SOIC
Technology Magnetic Coupling
Type General Purpose
Video File iCoupler Digital Isolators Meet Strict HEV/EV RequirementsezLINX& iCoupler& Isolated Interface Development EnvironmentiCoupler& Digital Isolators in Motor Control Designs
Voltage - Isolation 2500Vrms
Voltage - Supply 2.7 V ~ 5.5 V
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8542.39.00.01
Number of Channels per Chip 4
Maximum Data Rate 10Mbps
Maximum Rise Time (ns) 2.5(Typ)
Maximum Fall Time (ns) 2.5(Typ)
Minimum Pulse Width (ns) 1000(Max)
Maximum Pulse Width Distortion (ns) 3
Maximum Propagation Delay Skew (ns) 15
Output Type CMOS
Minimum Operating Supply Voltage (V) 3
Maximum Operating Supply Voltage (V) 5.5
Minimum Isolation Voltage (Vrms) 2500
Maximum Propagation Delay Time (tPHL) (ns) 34
Maximum Propagation Delay Time (tPLH) (ns) 34
Maximum Working Insulation Voltage 560Vp
Maximum Quiescent Supply Current (mA) 0.53/0.21
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 125
Standard Package Name SOP
Supplier Package SOIC W
Pin Count 16
Forward/Reverse Channels 4/0
Minimum Common Mode Rejection (kV/us) 25
Coupling Type Magnetic Coupling
Mounting Surface Mount
Package Height 2.35(Max)
Package Length 10.5(Max)
Package Width 7.6(Max)
PCB changed 16
Lead Shape Gull-wing
Вес, г 0.666

Техническая документация

ADuM1400_1401_1402
pdf, 669 КБ
Datasheet
pdf, 539 КБ

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»