IRF540STRLPBF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
210 руб.
Кратность заказа 800 шт.
Добавить в корзину 800 шт.
на сумму 168 000 руб.
Описание
Trans MOSFET N-CH 100V 28A 3-Pin(2+Tab) D2PAK T/R
Технические параметры
Automotive | No |
Channel Mode | Enhancement |
Channel Type | N |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Gull-wing |
Maximum Continuous Drain Current (A) | 28 |
Maximum Diode Forward Voltage (V) | 2.5 |
Maximum Drain Source Resistance (mOhm) | 77 10V |
Maximum Drain Source Voltage (V) | 100 |
Maximum Gate Source Leakage Current (nA) | 100 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum Gate Threshold Voltage (V) | 4 |
Maximum IDSS (uA) | 25 |
Maximum Operating Temperature (°C) | 175 |
Maximum Positive Gate Source Voltage (V) | 20 |
Maximum Power Dissipation (mW) | 3700 |
Maximum Power Dissipation on PCB @ TC=25°C (W) | 3.7 |
Maximum Pulsed Drain Current @ TC=25°C (A) | 110 |
Minimum Gate Threshold Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Operating Junction Temperature (°C) | -55 to 175 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Pin Count | 3 |
PPAP | No |
Product Category | Power MOSFET |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
Tab | Tab |
Typical Fall Time (ns) | 43 |
Typical Gate Charge @ 10V (nC) | 72(Max) |
Typical Gate Charge @ Vgs (nC) | 72(Max)10V |
Typical Gate Plateau Voltage (V) | 5.8 |
Typical Gate to Drain Charge (nC) | 32(Max) |
Typical Gate to Source Charge (nC) | 11(Max) |
Typical Input Capacitance @ Vds (pF) | 1700 25V |
Typical Output Capacitance (pF) | 560 |
Typical Reverse Recovery Charge (nC) | 1300 |
Typical Reverse Recovery Time (ns) | 180 |
Typical Reverse Transfer Capacitance @ Vds (pF) | 120 25V |
Typical Rise Time (ns) | 44 |
Typical Turn-Off Delay Time (ns) | 53 |
Typical Turn-On Delay Time (ns) | 11 |