BZX84C5V1

Фото 1/3 BZX84C5V1
Изображения служат только для ознакомления,
см. техническую документацию
90 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.38 руб.
от 10 шт.20 руб.
от 100 шт.5.18 руб.
Добавить в корзину 2 шт. на сумму 180 руб.
Номенклатурный номер: 8001997549
Бренд: DIODES INC.

Описание

Электроэлемент
ZENER DIODE, 300mW, 5.1V, SOD-523, Zener Voltage Vz Typ:5.1V, Power Dissipation Pd:300mW, Diode Case Style:SOT-23, Zener Tolerance :6%, No. of Pins:2Pins, Operating Temperature Max:150 C, Packaging:Cut Tape, MSL:MSL 1 - Unlimited , RoHS Compliant: Yes

Технические параметры

Brand Diodes Incorporated
Configuration Single
Factory Pack Quantity 3000
Height 1 mm
Ir - Reverse Current 2 uA
Length 2.9 mm
Manufacturer Diodes Incorporated
Maximum Operating Temperature +150 C
Minimum Operating Temperature -65 C
Mounting Style SMD/SMT
Package / Case SOT-23
Packaging Cut Tape
Pd - Power Dissipation 350 mW
Product Category Zener Diodes
RoHS Details
Series BZX84C5V1
Termination Style SMD/SMT
Test Current 5 mA
Unit Weight 0.000282 oz
Voltage Temperature Coefficient -0.75 mV/C
Voltage Tolerance 6%
Vz - Zener Voltage 5.1 V
Width 1.3 mm
Zener Current 5 mA
Zz - Zener Impedance 60 Ohms
Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Ir - Maximum Reverse Leakage Current: 2 uA
Ir - Reverse Current: 2 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package/Case: SOT-23
Pd - Power Dissipation: 350 mW
Product Category: Zener Diodes
Product Type: Zener Diodes
Qualification: AEC-Q101
Series: BZX84C5V1
Subcategory: Diodes & Rectifiers
Termination Style: SMD/SMT
Test Current: 5 mA
Voltage Temperature Coefficient: 1.2 mV/C
Voltage Tolerance: 5.88%
Vz - Zener Voltage: 5.1 V
Zener Current: 2 uA
Zz - Zener Impedance: 60 Ohms
Diode Configuration Single
Maximum Power Dissipation 350 mW
Maximum Reverse Leakage Current 2µA
Maximum Zener Impedance 480Ω
Mounting Type Surface Mount
Nominal Zener Voltage 5.1V
Number of Elements per Chip 1
Package Type SOT-23
Pin Count 3
Typical Voltage Temperature Coefficient -0.75mV/°C
Zener Type Voltage Regulator
Zener Voltage Tolerance 6%
Вес, г 0.045

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов