CW252016-R33J
62 руб.
от 10 шт. —
44 руб.
Добавить в корзину 1 шт.
на сумму 62 руб.
Описание
HF INDUCTOR 333.3NH 480MA 5% 570MHZ, Product Range:CW252016 Series, Inductance:330nH, DC Current Rating:500mA, High Frequency Inductor Case:1008 [2516 Metric], Inductor Construction:Wirewound, DC Resistance Max:0.9ohm, Q Factor:45 , RoHS Compliant: Yes
Технические параметры
Case Size | 1008 |
Case Size (Inches) | 1008 |
Core Material | Ceramic |
DC Current | 450(mA) |
DC Resistance | 1.05(ohm) |
Failure Rate | Not Required |
Impedance | Not Required(ohm) |
Inductance | 0.33(uH) |
Military Standard | Not Required |
Number of Terminals | 2 |
Operating Temp Range | -40C to 125C |
Packaging | Tape and Reel |
Product Depth (mm) | 2.2(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 1.8(mm) |
Product Length (mm) | 2.7(mm) |
Q | 45 |
Rad Hardened | No |
Self Resonant Frequency | 570(MHz) |
Technology | Wirewound |
Test Frequency | 25.2(MHz) |
Tolerance (+ or -) | 5% |
Type | RF |
Вес, г | 1 |
Техническая документация
Документация
pdf, 171 КБ