CFM12JT43R0, Res Carbon Film 43 Ohm 5% 0.5W(1/2W) -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R

CFM12JT43R0, Res Carbon Film 43 Ohm 5% 0.5W(1/2W) -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R
* Изображения служат только для ознакомления,
см. техническую документацию
4990 шт. со склада г.Москва, срок 3-5 недель
10.40 руб.
Мин. кол-во для заказа 10 шт.
от 25 шт.10 руб.
Добавить в корзину 10 шт. на сумму 104 руб.
Номенклатурный номер: 8001177118
Артикул: CFM12JT43R0
Производитель: SEI Stackpole Electronics

Описание

43 Ohms В±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8533.21.00.30
Resistance Value (Ohm) 43
Tolerance 5%
Maximum Voltage Rating (V) 350
Power Rating (W) 0.5 (1/2)
Technology Carbon Film
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 155
Temperature Coefficient (ppm/°C) -400 to 0
Temperature Range @ Derated Power (°C) 70 to 155
Fail Safe Fusible Resistor No
Flame-Proof Support No
Case Style Conformal Coated
Termination Style Axial
Number of Terminals 2
Termination Forming Not Formed
Packaging Tape and Reel
Package Shape Cylindrical
Product Diameter (mm) 2.3
Product Length (mm) 6
Lead Diameter (mm) 0.55
Lead Length (mm) 28
Diameter Tolerance (mm) ±0.3
Length Tolerance (mm) ±0.3
Mounting Through Hole
Composition Carbon Film
ECCN EAR99
Environmental Information http://www.seielect.com/catalog/SEI-RoHS_Complianc
Features Flame Retardant Coating, Safety
HTSUS 8533.10.0065
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Number of Terminations 2
Operating Temperature -55В°C ~ 155В°C
Package Tape & Reel (TR)Cut Tape (CT)
Package / Case Axial
Power (Watts) 0.5W, 1/2W
REACH Status REACH Unaffected
Resistance 43 Ohms
RoHS Status ROHS3 Compliant
Series CFM ->
Size / Dimension 0.091"" Dia x 0.256"" L (2.30mm x 6.50mm)
Supplier Device Package Axial
Temperature Coefficient 0/ -400ppm/В°C

Техническая документация

Datasheet
pdf, 770 КБ
Datasheet
pdf, 548 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.

Цена и наличие в магазинах