1N4002-E3/53, Rectifiers Vr/100V Io/1A Trim Leads
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
86 руб.
от 10 шт. —
60 руб.
от 100 шт. —
29 руб.
от 1000 шт. —
18.87 руб.
Добавить в корзину 1 шт.
на сумму 86 руб.
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
1N400xGP General Purpose Plastic RectifiersVishay General Semiconductor 1N400xGP General-Purpose Plastic Rectifiers incorporate a glass passivated chip junction and Superectifier® structure for high efficiency and reliability. The 1N400xGP Rectifiers feature a low forward voltage drop and high forward surge capability. These devices also offer low leakage current, with a typical I R of less than 0.1μA.
Технические параметры
Brand: | Vishay General Semiconductor |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 1 A |
Ir - Reverse Current: | 5 uA |
Manufacturer: | Vishay |
Max Surge Current: | 45 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -50 C |
Mounting Style: | Through Hole |
Package / Case: | DO-41 |
Packaging: | Ammo Pack |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Subcategory: | Diodes & Rectifiers |
Type: | Standard Recovery Rectifiers |
Vf - Forward Voltage: | 1.1 V |
Vr - Reverse Voltage: | 100 V |
Base Product Number | 1N4002 -> |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz |
Current - Average Rectified (Io) | 1A |
Current - Reverse Leakage @ Vr | 5ВµA @ 100V |
Diode Type | Standard |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature - Junction | -50В°C ~ 150В°C |
Package | Cut Tape (CT)Tape & Box (TB) |
Package / Case | DO-204AL, DO-41, Axial |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Speed | Standard Recovery >500ns, > 200mA (Io) |
Supplier Device Package | DO-204AL (DO-41) |
Voltage - DC Reverse (Vr) (Max) | 100V |
Voltage - Forward (Vf) (Max) @ If | 1.1V @ 1A |
Automotive | No |
Configuration | Single |
Diameter | 2.7(Max) |
ECCN (US) | EAR99 |
Lead Shape | Through Hole |
Maximum Continuous Forward Current (A) | 1@Ta=75C |
Maximum DC Reverse Voltage (V) | 100 |
Maximum Junction Ambient Thermal Resistance | 50°C/W(Typ) |
Maximum Operating Temperature (°C) | 150 |
Maximum RMS Reverse Voltage (V) | 70 |
Minimum Operating Temperature (°C) | -50 |
Mounting | Through Hole |
Packaging | Ammo |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 1.1 |
Peak Non-Repetitive Surge Current (A) | 45 |
Peak Reverse Current (uA) | 5 |
Peak Reverse Repetitive Voltage (V) | 100 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | DO |
Supplier Package | DO-41 |
Supplier Temperature Grade | Commercial |
Type | Switching Diode |
Вес, г | 0.31 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов