P6KE200A-E3/73, ESD Suppressors / TVS Diodes 600W 200V Unidirect

P6KE200A-E3/73, ESD Suppressors / TVS Diodes 600W 200V Unidirect
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
от 10 шт.120 руб.
от 100 шт.78 руб.
от 500 шт.58.48 руб.
Добавить в корзину 1 шт. на сумму 150 руб.
Номенклатурный номер: 8005063116
Артикул: P6KE200A-E3/73

Описание

Зажим 274V 2.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15)

Технические параметры

Applications General Purpose
Base Product Number P6KE200 ->
Current - Peak Pulse (10/1000Вµs) 2.2A
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -55В°C ~ 175В°C (TJ)
Package Cut Tape (CT)Tape & Box (TB)
Package / Case DO-204AC, DO-15, Axial
Power - Peak Pulse 600W
Power Line Protection No
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series TransZorbВ® ->
Supplier Device Package DO-204AC (DO-15)
Type Zener
Unidirectional Channels 1
Voltage - Breakdown (Min) 190V
Voltage - Clamping (Max) @ Ipp 274V
Voltage - Reverse Standoff (Typ) 171V
Automotive No
Configuration Single
Diameter 3.6(Max)
Direction Type Uni-Directional
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Lead Shape Through Hole
Maximum Clamping Voltage (V) 274
Maximum Operating Temperature (°C) 175
Maximum Peak Pulse Current (A) 2.2
Maximum Reverse Leakage Current (uA) 1
Maximum Reverse Stand-Off Voltage (V) 171
Minimum Breakdown Voltage (V) 190
Minimum Operating Temperature (°C) -55
Mounting Through Hole
Number of Elements per Chip 1
Packaging Ammo
Part Status Active
PCB changed 2
Peak Pulse Power Dissipation (W) 600
Pin Count 2
PPAP No
Standard Package Name DO-204-AC
Supplier Package DO-15
Supplier Temperature Grade Commercial
Test Current (mA) 1
Вес, г 0.432

Техническая документация

Datasheet
pdf, 85 КБ
Datasheet
pdf, 86 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов