SRR1260-331K, 330uH 10% SMD 1260
120 руб.
Кратность заказа 600 шт.
от 1200 шт. —
110 руб.
от 3000 шт. —
101 руб.
Добавить в корзину 600 шт.
на сумму 72 000 руб.
Посмотреть аналоги2
Описание
330ВµH Shielded Wirewound Inductor 1.15A 580mOhm Max Nonstandard
Технические параметры
Base Product Number | SRR1260 -> |
California Prop 65 | Warning Information |
Current - Saturation (Isat) | 1.1A |
Current Rating (Amps) | 1.15A |
DC Resistance (DCR) | 580mOhm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 3.2MHz |
Height - Seated (Max) | 0.256"" (6.50mm) |
HTSUS | 8504.50.4000 |
Inductance | 330ВµH |
Inductance Frequency - Test | 100kHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | Nonstandard |
Q @ Freq | 22 @ 796kHz |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | SRR1260 -> |
Shielding | Shielded |
Size / Dimension | 0.492"" L x 0.492"" W (12.50mm x 12.50mm) |
Tolerance | В±10% |
Type | Wirewound |
Core Material | Ferrite DR & RI |
Inductor Construction | Shielded |
Maximum DC Current | 1.15A |
Maximum DC Resistance | 580mΩ |
Maximum Operating Temperature | +125°C |
Maximum Self Resonant Frequency | 3.2MHz |
Minimum Operating Temperature | -40°C |
Minimum Quality Factor | 22 |
Package/Case | 1260 |
Shielded | Yes |
Техническая документация
Datasheet
pdf, 328 КБ