09032606805

Фото 1/6 09032606805
Изображения служат только для ознакомления,
см. техническую документацию
29 шт. со склада г.Москва, срок 8-11 дней
4 030 руб.
от 2 шт.3 830 руб.
от 5 шт.3 670 руб.
от 10 шт.3 487.05 руб.
Добавить в корзину 1 шт. на сумму 4 030 руб.
Альтернативные предложения2
Номенклатурный номер: 8002018012
Бренд: Нет торговой марки

Описание

Электроэлемент
SOCKET, DIN41612, M, 60+4WAY; Product Range:-; No. of Contacts:64Contacts; Gender:Receptacle; Pitch Spacing:2.54mm; No. of Rows:3 Row; Rows Loaded:a + b + c; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; No. of Mating Cycles:400; SVHC:No SVHC (15-Jan-2018); Contact Termination:Solder; Contact Termination Type:Solder; Flammability Rating:UL94V-0; Lead Spacing:2.54mm; No. of Rows:3Rows; Standard:VG95324/DIN53480/IEC112; Termination Method:Solder

Технические параметры

Connector Type Receptacle, Female Sockets
Contact Finish -
Contact Finish Thickness -
Current Rating (Amps) -
Features -
Level, Class 2
Manufacturer HARTING
Material - Insulation Thermoplastic, Glass Filled
Material Flammability Rating UL94 V-0
Mounting Type Through Hole
Number of Positions 64(60+4 Coax, Fiber Optic or Power)
Number of Positions Loaded 60
Number of Rows 3
Operating Temperature -
Packaging Bulk
Part Status Active
Pitch 0.100"(2.54mm)
Series DIN 41612
Style M
Termination Solder
ECCN EAR99
HTSUS 8536.69.4040
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Video File HARTING DIN 41 612 Testimonial
Body Orientation Straight
Class Rating C2
Contact Plating Gold over Nickel
Current Rating 2A
Gender Female
Number of Contacts 60+4
Row Loading a/b/c
Termination Method Solder
Type M
Brand: HARTING
Contact Material: Copper Alloy
Contact Plating: Nickel
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 20
Housing Material: Thermoplastic(TP)
Manufacturer: HARTING
Mounting Angle: Straight
Number of Positions: 64 Position
Number of Rows: 3 Row
Packaging: Bulk
Part # Aliases: 09-03-260-6805 09 03 260 6805 9032606805
Pitch: 2.54 mm
Product Category: DIN 41612 Connectors
Product Type: DIN 41612 Connectors
Product: Receptacles
Rows Loaded: a+b+c
Series: DIN-Signal M
Subcategory: Backplane Connectors
Tail Length: 4.5 mm
Termination Style: Solder Pin
Tradename: DIN-Signal
Type: Type M
Вес, г 12

Техническая документация

Datasheet
pdf, 48 КБ
Datasheet
pdf, 62 КБ
Документация
pdf, 531 КБ
Чертеж
pdf, 135 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.