STM32F107VBT6, STM32F107VBT6, 32bit ARM Cortex M3 Microcontroller, STM32F1, 72MHz, 128 kB Flash, 100-Pin LQFP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
493 шт., срок 7 недель
2 080 руб.
Добавить в корзину 1 шт.
на сумму 2 080 руб.
Альтернативные предложения1
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
STMicroelectronics STM32F105/107 processors with Cortex M3 core have speeds up to 72 MHz. The STM32 series consists of ARM based 32bit MCUs with 16-bit timers, CANs, ADCs, USB 2.
Технические параметры
ADCs | 16x12 bit |
Data Bus Width | 32bit |
Device Core | ARM Cortex M3 |
Family Name | STM32F1 |
Instruction Set Architecture | RISC |
Maximum Frequency | 72MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 2 |
Number of CAN Channels | 2 |
Number of Ethernet Channels | 1 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x16 bit |
Number of SPI Channels | 3 |
Number of UART Channels | 0 |
Number of USART Channels | 5 |
Package Type | LQFP |
Pin Count | 100 |
Program Memory Size | 128 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(16 bit)(Motor Control) |
RAM Size | 64 kB |
Typical Operating Supply Voltage | 2 → 3.6 V |
USB Channels | 1 x OTG |
Width | 14.2mm |
Maximum Number of Ethernet Channels | 1 |
ADC Resolution: | 12 bit |
Brand: | STMicroelectronics |
Core: | ARM Cortex M3 |
Data Bus Width: | 32 bit |
Data RAM Size: | 64 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 540 |
Interface Type: | CAN, I2C, SPI, USART |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 72 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 16 Channel |
Number of I/Os: | 80 I/O |
Number of Timers/Counters: | 10 Timer |
Package / Case: | LQFP-100 |
Packaging: | Tray |
Processor Series: | ARM Cortex M |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Program Memory Size: | 128 kB |
Program Memory Type: | Flash |
Series: | STM32F107VB |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2 V |
Tradename: | STM32 |
ADC Channels | 16/16 |
ADC Resolution (bit) | 12/12 |
Automotive | No |
CAN | 2 |
Core Architecture | ARM |
DAC Channels | 2/2 |
DAC Resolution (bit) | 12/12 |
ECCN (US) | EAR99 |
Ethernet | 1 |
EU RoHS | Compliant |
I2C | 1 |
I2S | 2 |
Interface Type | CAN/Ethernet/I2C/I2S/SPI/USART/USB |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 72 |
Maximum CPU Frequency (MHz) | 72 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 434 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 7 |
Number of ADCs | Dual |
Number of DACs | Dual |
Number of I/Os | 80 |
Packaging | Tray |
Part Status | Active |
PCB changed | 100 |
PPAP | No |
Programmability | Yes |
PWM | 1 |
Special Features | CAN Controller |
SPI | 3 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
UART | 0 |
USART | 5 |
USB | 1 |
Watchdog | 2 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 2790 КБ
Datasheet
pdf, 1893 КБ
Datasheet
pdf, 1876 КБ
Datasheet
pdf, 2027 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.