AD5116BCPZ5-500R7, Digital Potentiometer ICs Single Channel, 64-Position, Push-Button, 8 Resistor Tolerance, Nonvolatile Digital Potentiom

AD5116BCPZ5-500R7, Digital Potentiometer ICs Single Channel, 64-Position, Push-Button, 8 Resistor Tolerance, Nonvolatile Digital Potentiom
Изображения служат только для ознакомления,
см. техническую документацию
750 руб.
от 10 шт.600 руб.
от 100 шт.453 руб.
от 250 шт.424.33 руб.
Добавить в корзину 1 шт. на сумму 750 руб.
Номенклатурный номер: 8025807405
Артикул: AD5116BCPZ5-500R7
Бренд: Analog Devices

Описание

Digital Potentiometer 5kOhm 64POS Non-Volatile 8-Pin LFCSP EP T/R

Технические параметры

Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape No Lead
Maximum Operating Temperature (°C) 125
Maximum Single Supply Voltage (V) 5.5
Maximum Supply Current (mA) 0.00075(Typ)
Memory Type Non-Volatile
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 2.3
Mounting Surface Mount
Number of Positions 64
Number of Pot per Package 1
Packaging Tape and Reel
Part Status Active
PCB changed 8
Pin Count 8
Power Supply Type Single
PPAP No
Resistance Value (kOhm) 5
Standard Package Name CSP
Supplier Package LFCSP EP
Supplier Temperature Grade Extended Industrial
Typical Single Supply Voltage (V) 5