559-3101-001F, LED Panel Mount Indicator Bi-Color Green /Red 565nm/660nm 40mcd/90mcd 2-Pin

559-3101-001F, LED Panel Mount Indicator Bi-Color Green /Red 565nm/660nm 40mcd/90mcd 2-Pin
Изображения служат только для ознакомления,
см. техническую документацию
600 шт., срок 6-8 недель
330 руб.
Мин. кол-во для заказа 100 шт.
от 350 шт.280 руб.
Добавить в корзину 100 шт. на сумму 33 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8001222187
Артикул: 559-3101-001F
Бренд: Dialight

Описание

559 Rectangle Series Snap-in LED Indicators
Dialight 559 Rectangle Series Snap-in LED Indicators are available in a new shape with a variety of LEDs including AlInGaP and InGaN technology. These snap-in LED indicators are available in red, green, yellow, red-orange, and yellow-green colours. The 559 rectangle series snap-in LED indicators operate at the 1.6V DC to 2.3V DC input voltage range. These snap-in LED indicators are ROHS compliant and are suitable for high brightness applications, bicolour, and integral resistors. Typical applications include fan tray assemblies, data-centre infrastructure (servers and storage), electronic test and measurement instruments, next-gen wireless infrastructure, communications testing equipment, and hand-held devices.

Технические параметры

Brand: Dialight
Factory Pack Quantity: Factory Pack Quantity: 25
If - Forward Current: 20 mA
Illumination Colour: Red, Green
LED Size: 5 mm
Lens Colour/Style: Non-Tinted, Diffused
Lens Colour: Clear
Lens Shape: Dome
Lens Transparency: Diffused
Luminous Intensity: 60 mcd, 20 mcd
Manufacturer: Dialight
Mounting Hole Size: 6.35 mm
Mounting Style: Snap-In
Mounting Type: Snap-In
Packaging: Bulk
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Indicators
Series: 559
Subcategory: LED Indication
Termination Style: Straight Lead
Viewing Angle: 80 deg

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.