TNPW0603165KBEEA

TNPW0603165KBEEA
Изображения служат только для ознакомления,
см. техническую документацию
27 руб.
Кратность заказа 5000 шт.
от 10000 шт.25 руб.
Добавить в корзину 5000 шт. на сумму 135 000 руб.
Номенклатурный номер: 8025585077

Описание

TNPW Series High Stability Film Chip Resistors Vishay Dale TNPW High Stability Thin Film SMD Chip Resistors are the perfect choice for most applications where reliability and stability are of major concern. The resistors are available in 0402 to 1210 case sizes and feature a metal film layer on high quality ceramic with a protective top coat that gives superior moisture resistivity (85 C / 85% RH). The TNPW Resistors are AEC-Q200 qualified and sulfur resistant according to ASTM B809. They offer excellent overall stability at different environmental conditions ≤ 0.05% (1000 h rated power at 70 C), and low temperature coefficient and tight tolerances (down to ±0.1%; ±10 ppm/K). The Vishay / Dale TNPW High Stability Thin Film Chip Resistors are ideal for telecommunications, industrial, medical equipment, high-end computer, and audio/video electronics.

Технические параметры

Application: Industrial Equipment, Medical Equipment, Test and Measuring Equipment
Brand: Vishay/Dale
Case Code - in: 0603
Case Code - mm: 1608
Factory Pack Quantity: 5000
Manufacturer: Vishay
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thin Film Resistors-SMD
Product Type: Thin Film Resistors
Product: Precision Automotive Thin Film SMD
Qualification: AEC-Q200
Subcategory: Resistors
Technology: Thin Film
Temperature Coefficient: 25 PPM/C
Termination Style: SMD/SMT
Type: High Stability Thin Film Flat Chip Resistor

Техническая документация

Datasheet
pdf, 339 КБ