PR01000106809JR500, Metal Film Resistor 1W ± 5% PR01000106809JR500
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
43 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 215 руб.
Описание
Passive Components\Fixed Resistors\Through Hole Resistors
The Vishay power metal film leaded resistor has homogeneous film of metal alloy which is deposited on a high grade ceramic body.
Технические параметры
Axial/Radial | Axial |
Composition | Metal Film |
Power Rating | 1W |
Tolerance | ±5% |
ECCN | EAR99 |
Features | Automotive AEC-Q200, Flame Retardant Coating, Safe |
HTSUS | 8533.21.0090 |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Number of Terminations | 2 |
Package | Tape & Reel(TR)Cut Tape(CT) |
Package / Case | Axial |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.098"" Dia x 0.256"" L(2.50mm x 6.50mm) |
Supplier Device Package | Axial |
Temperature Coefficient | В±250ppm/В°C |
Automotive | Yes |
Case Style | Conformal Coated |
ECCN (US) | EAR99 |
Fail Safe Fusible Resistor | Yes |
Flame-Proof Support | No |
Lead Diameter (mm) | 0.58 |
Maximum Operating Temperature (°C) | 200 |
Minimum Operating Temperature (°C) | -55 |
Number of Terminals | 2 |
Package Shape | Cylindrical |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | Unknown |
Technology | Metal Film |
Temperature Coefficient (ppm/°C) | ±250 |
Temperature Range @ Derated Power (°C) | 70 to 200 |
Termination Forming | Not Formed |
Termination Style | Axial |
Вес, г | 1 |