M2018CS1G01

Фото 2/2 M2018CS1G01
Фото 1/2 M2018CS1G01
* Изображения служат только для ознакомления,
см. техническую документацию
80 шт. со склада г.Москва, срок 3-5 недель
841 руб.
Добавить в корзину 1 шт. на сумму 841 руб.
Номенклатурный номер: 8001270440
Производитель: NKK Switches

Описание

Switch Toggle (ON) OFF (ON) SPDT Small Cone Lever Solder Lug 0.1A 28VAC 28VDC 0.4VA Panel Mount with Threads

Toggle Switch SPDT Panel Mount

Технические параметры

EU RoHS Compliant with Exemption
ECCN (US) EAR99
Part Status Active
Actuator Style Small Cone Lever
Pole Throw Configuration SPDT
Switch Configuration (ON) OFF (ON)
Bushing Type Threaded
Maximum Current Rating (A) 0.1@28VAC 28VDC
Maximum Power Rating (VA) 0.4@28VAC 28VDC
Dielectric Strength 1000VAC
Minimum Insulation Resistance (MOhm) 1000
Maximum Contact Resistance (mOhm) 20
Electrical Life (Cycles) 50000
Mechanical Life (Cycles) 100000
Actuator Color Chrome
Actuator Length (mm) 14.5
Number of Rows 1
Mounting Panel Mount with Threads
Termination Style Solder Lug
Number of Terminals 3
Terminal Length (mm) 4.5
Terminal Pitch (mm) 4.7
Seal Epoxy
Seal Location Terminals
Seal Description Epoxy
Body Orientation Straight
Minimum Operating Temperature (°C) -30
Maximum Operating Temperature (°C) 85
Size Type Miniature
Thread Size 1/4-40
Body Length (mm) 13
Bushing Length (mm) 8.9
Body Depth (mm) 7.9
Body Height (mm) 9.4
Product Length (mm) 13
Product Depth (mm) 8
Product Height (mm) 37.3
Actuator Length 14.50mm
Actuator Material Brass, Chrome Plated
Actuator Type Standard Round
Bushing Thread 1/4-40
California Prop 65 Warning Information
Circuit SPDT
Current Rating (Amps) 0.4VA (AC/DC)
ECCN EAR99
Electrical Life 50,000 Cycles
Features Epoxy Sealed Terminals
HTSUS 8536.50.9065
Illumination Non-Illuminated
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Panel Mount
Operating Temperature -30В°C ~ 85В°C
Package Bulk
Panel Cutout Dimensions Circular - 6.50mm Dia
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series M ->
Switch Function Mom-Off-Mom
Video File IP Rated Switches | Datasheet Preview
Voltage Rating - AC 28V
Voltage Rating - DC 28V

Техническая документация

Datasheet
pdf, 2408 КБ
Datasheet
pdf, 1111 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.

Цена и наличие в магазинах