M2028SD3W01, Switch Toggle (ON) OFF (ON) DPDT Small Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads

Фото 2/2 M2028SD3W01, Switch Toggle (ON) OFF (ON) DPDT Small Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
Фото 1/2 M2028SD3W01, Switch Toggle (ON) OFF (ON) DPDT Small Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
* Изображения служат только для ознакомления,
см. техническую документацию
25 шт. со склада г.Москва, срок 3-5 недель
482 руб.
Добавить в корзину 1 шт. на сумму 482 руб.
Номенклатурный номер: 8001271008
Артикул: M2028SD3W01
Производитель: NKK Switches

Описание

Toggle Switch DPDT Panel Mount

Технические параметры

EU RoHS Compliant with Exemption
ECCN (US) EAR99
Part Status Active
Actuator Style Small Bat Lever
Pole Throw Configuration DPDT
Switch Configuration (ON) OFF (ON)
Bushing Type Threaded
Maximum Current Rating (A) 6@125VAC
Dielectric Strength 1000VAC
Minimum Insulation Resistance (MOhm) 1000
Maximum Contact Resistance (mOhm) 10
Electrical Life (Cycles) 25000
Mechanical Life (Cycles) 50000
Actuator Color Bright Chrome
Actuator Length (mm) 10.5
Number of Rows 2
Row Spacing (mm) 4.8
Mounting Panel Mount with Threads
Termination Style Solder Lug
Number of Terminals 6
Terminal Length (mm) 4.5
Terminal Pitch (mm) 4.7
Seal O-Ring/Epoxy
Seal Location Panel/Terminals
Seal Description O-Ring/Epoxy
IP Rating IP67
Body Orientation Straight
Minimum Operating Temperature (°C) -30
Maximum Operating Temperature (°C) 85
Size Type Miniature
Thread Size 1/4-40
Body Length (mm) 13
Bushing Length (mm) 8.9
Body Depth (mm) 12.7
Body Height (mm) 9.4
Product Length (mm) 13
Product Depth (mm) 12.7
Product Height (mm) 33.3
Actuator Length 10.50mm
Actuator Material Brass, Chrome Plated
Actuator Type Standard Round
Bushing Thread 1/4-40
California Prop 65 Warning Information
Circuit DPDT
Current Rating (Amps) 6A (AC), 3A (DC)
ECCN EAR99
Electrical Life 25,000 Cycles
Features Epoxy Sealed Terminals
HTSUS 8536.50.9065
Illumination Non-Illuminated
Ingress Protection IP67 - Dust Tight, Waterproof
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Panel Mount
Operating Temperature -30В°C ~ 85В°C
Package Bulk
Panel Cutout Dimensions Circular - 6.50mm Dia
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series M ->
Switch Function Mom-Off-Mom
Video File IP Rated Switches | Datasheet Preview
Voltage Rating - AC 125V
Voltage Rating - DC 30V

Техническая документация

Datasheet
pdf, 2408 КБ
Datasheet
pdf, 1111 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.

Цена и наличие в магазинах