PAC100003909FA1000, Wirewound Resistors - Through Hole 39 OHM 1% 1W
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
Кратность заказа 1000 шт.
от 2000 шт. —
96 руб.
Добавить в корзину 1000 шт.
на сумму 110 000 руб.
Описание
39 Ohms В±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Технические параметры
Composition | Wirewound |
ECCN | EAR99 |
Features | Flame Retardant Coating, Pulse Withstanding, Safet |
HTSUS | 8533.21.0080 |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Number of Terminations | 2 |
Package | Cut Tape(CT)Tape & Box(TB) |
Package / Case | Axial |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.169"" Dia x 0.433"" L(4.30mm x 11.00mm) |
Supplier Device Package | Axial |
Temperature Coefficient | В±100ppm/В°C |
Case Style | Conformal Coated |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | No |
HTS | 8533.21.00.80 |
Lead Diameter (mm) | 0.8 |
Number of Terminals | 2 |
Package Shape | Cylindrical |
Packaging | Ammo |
Part Status | Active |
Product Length (mm) | 11 |
Product Weight (g) | 0.52 |
Technology | Wirewound |
Temperature Coefficient (ppm/°C) | ±100 |
Temperature Range @ Derated Power (°C) | 25 to 275 |
Termination Forming | Not Formed |
Termination Style | Axial |
Техническая документация
Datasheet
pdf, 129 КБ