A23JP, Switch Toggle ON OFF ON DPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount

Фото 2/2 A23JP, Switch Toggle ON OFF ON DPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
Фото 1/2 A23JP, Switch Toggle ON OFF ON DPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
* Изображения служат только для ознакомления,
см. техническую документацию
22 шт. со склада г.Москва, срок 3-5 недель
849 руб.
от 10 шт.812 руб.
Добавить в корзину 1 шт. на сумму 849 руб.
Номенклатурный номер: 8001272767
Артикул: A23JP
Производитель: NKK Switches

Описание

Toggle Switch DPDT Through Hole

Технические параметры

EU RoHS Compliant with Exemption
ECCN (US) EAR99
Part Status Active
Type Process Sealed
Actuator Style Bat Lever
Pole Throw Configuration DPDT
Switch Configuration ON OFF ON
Bushing Type Unthreaded
Maximum Current Rating (A) 0.1@28VAC 28VDC
Maximum Power Rating (VA) 0.4@28VAC 28VDC
Dielectric Strength 500VAC
Minimum Insulation Resistance (MOhm) 500
Maximum Contact Resistance (mOhm) 50
Electrical Life (Cycles) 50000
Mechanical Life (Cycles) 100000
Actuator Length (mm) 6.3
Number of Rows 2
Row Spacing (mm) 5.08
Mounting PC Mount
Termination Style PC Pins
Number of Terminals 6
Terminal Length (mm) 3.1
Terminal Pitch (mm) 2.54
Seal Total/Epoxy/Process
Seal Location Body/Terminals/N/A
Seal Description Total/Epoxy/Process
Body Orientation Straight
Minimum Operating Temperature (°C) -30
Maximum Operating Temperature (°C) 85
Size Type Sub-Miniature
Body Length (mm) 9.8
Bushing Length (mm) 3.5
Body Depth (mm) 9.2
Body Height (mm) 9.6
Product Length (mm) 9.8
Product Depth (mm) 9.2
Product Height (mm) 19.4
Actuator Length 6.30mm
Actuator Material Brass, Nickel Plated
Actuator Type Standard Round
Bushing Thread Unthreaded, Square
California Prop 65 Warning Information
Circuit DPDT
Current Rating (Amps) 0.4VA (AC/DC)
ECCN EAR99
Electrical Life 50,000 Cycles
Features Process Sealed
HTSUS 8536.50.9065
Illumination Non-Illuminated
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -30В°C ~ 85В°C
Package Tray
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series A ->
Switch Function On-Off-On
Voltage Rating - AC 28V
Voltage Rating - DC 28V

Техническая документация

Datasheet
pdf, 1204 КБ
Datasheet
pdf, 1190 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.

Цена и наличие в магазинах