VIPER28HDTR, AC/DC Converters Offline high voltage converters
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1126 шт., срок 7-9 недель
410 руб.
от 10 шт. —
350 руб.
от 25 шт. —
325 руб.
от 100 шт. —
253.12 руб.
Добавить в корзину 1 шт.
на сумму 410 руб.
Альтернативные предложения1
Описание
Semiconductors\Power Management ICs\AC/DC Converters
VIPER28 Peak Power High Voltage ConvertersSTMicroelectronics VIPER28 Peak Power High Voltage Converters feature an 800V rugged power section, a PWM control, and two levels of over-current protection. These voltage converters also offer over-voltage protection, overload protection, and hysteric thermal protection. The VIPER28 peak power high voltage converters feature advance frequency jittering for reduced EMI filter cost. An extra power timer allows the management of output peak power for a designed time window. The high voltage start-up circuit is embedded in the device. Typical applications include auxiliary power supply for consumer and home equipment, power supply for energy meters and data concentrators, and AC-DC adapters.
Технические параметры
Brand: | STMicroelectronics |
Duty Cycle - Max: | 80% |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Input / Supply Voltage - Max: | 23.5 V |
Input / Supply Voltage - Min: | 8.5 V |
Isolation: | Isolated |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -25 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 2.5 mA |
Output Current: | 1.2 A |
Output Power: | 20 W |
Output Voltage: | 800 V |
Package / Case: | SOIC-Narrow-16 |
Product Category: | AC/DC Converters |
Product Type: | AC/DC Converters |
Series: | VIPER28 |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 115 kHz |
Topology: | Flyback |
Tradename: | VIPerPlus |
Type: | Off Line Converter |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Current (mA) | 3.5 |
Maximum Operating Temperature (°C) | 150 |
Maximum Supply Voltage (V) | 23.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Supply Voltage (V) | 8.5 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Soft Start Option | Yes |
Standard Package Name | SO |
Supplier Package | SO N |
Switching Frequency (kHz) | 127 |
Topology | Flyback |
Вес, г | 0.67 |
Техническая документация
Дополнительная информация
Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.