SMCJ10A-E3/57T, TVS Diode Single Uni-Dir 10V 1.5KW 2-Pin SMC T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
52 руб.
Мин. кол-во для заказа 610 шт.
Добавить в корзину 610 шт.
на сумму 31 720 руб.
Описание
Circuit Protection\ESD Protection Diodes\Transient Voltage Suppressors (TVS)
TVS Diode Single Uni-Dir 10V 1.5KW 2-Pin SMC T/R
Технические параметры
Automotive | No |
Configuration | Single |
Direction Type | Uni-Directional |
ECCN (US) | EAR99 |
Lead Shape | J-Lead |
Maximum Clamping Voltage (V) | 17 |
Maximum Forward Voltage (V) | 3.5 |
Maximum Operating Temperature (°C) | 150 |
Maximum Peak Pulse Current (A) | 88.2 |
Maximum Power Dissipation (mW) | 6500@Ta=50C |
Maximum Reverse Leakage Current (uA) | 5 |
Maximum Reverse Stand-Off Voltage (V) | 10 |
Minimum Breakdown Voltage (V) | 11.1 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Forward Surge Current (A) | 200 |
Peak Pulse Power Dissipation (W) | 1500 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | DO-214-AB |
Supplier Package | SMC |
Supplier Temperature Grade | Commercial |
Test Current (mA) | 1 |
Brand: | Vishay General Semiconductor |
Breakdown Voltage: | 11.1 V |
Clamping Voltage: | 17 V |
Factory Pack Quantity: Factory Pack Quantity: | 1700 |
Ipp - Peak Pulse Current: | 88.2 A |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Number of Channels: | 1 Channel |
Package / Case: | DO-214AB-2 |
Part # Aliases: | SMCJ10A-E3/9AT |
Pd - Power Dissipation: | 6.5 W |
Polarity: | Unidirectional |
Pppm - Peak Pulse Power Dissipation: | 1.5 kW |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | SMCJ_A |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Tradename: | TRANSZORB |
Vf - Forward Voltage: | 3.5 V |
Working Voltage: | 10 V |
Вес, г | 0.21 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов