STPS30100ST, Schottky Diodes & Rectifiers Pwr SCHOTTKY RECTIFIER
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5628 шт., срок 7-9 недель
300 руб.
от 10 шт. —
240 руб.
от 100 шт. —
194 руб.
от 500 шт. —
164.68 руб.
Добавить в корзину 1 шт.
на сумму 300 руб.
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Power Schottky RectifiersSTMicroelectronics Power Schottky Rectifiers combine low voltage-drop characteristics with negligible or zero recovery. They range from 15V to 200V and from 1A to 240A, covering all application needs from OR-ing and 48V converters to battery chargers and welding equipment. These STMicroelectronics devices are avalanche specified for improved ruggedness. They feature a broad range of package offerings, with through-hole and surface mount industry standard outlines as well as the new PowerFLAT™ package. PowerFLAT is a step further in power density for 30V and 45V bypass diodes designed for solar panel junction boxes.
Технические параметры
Brand: | STMicroelectronics |
Configuration: | Single Dual Anode |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
If - Forward Current: | 30 A |
Ifsm - Forward Surge Current: | 300 A |
Ir - Reverse Current: | 175 uA |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Through Hole |
Package / Case: | TO-220-3 |
Packaging: | Tube |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Series: | STPS30100ST |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Type: | Schottky Diode |
Vf - Forward Voltage: | 800 mV |
Vrrm - Repetitive Reverse Voltage: | 100 V |
Average Forward Current | 30А |
Forward Surge Current | 300А |
Forward Voltage Max | 800мВ |
Repetitive Peak Reverse Voltage | 100В |
Количество Выводов | 3вывод(-ов) |
Линейка Продукции | STPS3 |
Максимальная Рабочая Температура | 150 C |
Стиль Корпуса Диода | TO-220AB |
Automotive | No |
Configuration | Single Dual Anode |
ECCN (US) | EAR99 |
Lead Shape | Through Hole |
Maximum Continuous Forward Current (A) | 30 |
Maximum Operating Temperature (°C) | 150 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Through Hole |
Packaging | Tube |
Part Status | Active |
PCB changed | 3 |
Peak Forward Voltage (V) | 0.8 |
Peak Non-Repetitive Surge Current (A) | 300 |
Peak Reverse Current (uA) | 175 |
Peak Reverse Repetitive Voltage (V) | 100 |
Pin Count | 3 |
PPAP | No |
Standard Package Name | TO-220 |
Supplier Package | TO-220AB |
Supplier Temperature Grade | Industrial |
Tab | Tab |
Type | Schottky Diode |
Вес, г | 2.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.