MCP4822-E/MS, ЦАП, Двойной, 12 бит, SPI, 2.7В до 5.5В, MSOP, 8 вывод(-ов)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 050 руб.
Мин. кол-во для заказа 3 шт.
от 25 шт. —
850 руб.
от 100 шт. —
724 руб.
Добавить в корзину 3 шт.
на сумму 3 150 руб.
Описание
IC, DAC, 12BIT, DUAL, W/SPI, 8MSOP; Resolution (Bits):12bit; Sampling Rate:-; Data Interface:SPI; Supply Voltage Range:2.7V to 5.5V; ADC / DAC Case Style:MSOP; No. of Pins:8Pins; Input Channel Type:Serial; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:AEC-Q100; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:4822; IC Case Style:MSOP; Operating Temperature Range:-40°C to +125°C; Supply Current:415µA; Supply Voltage Range - Analogue:2.7V to 5.5V
Технические параметры
Architecture | Resistor-String |
Digital Supply Support | NO |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Full Scale Error | '±2%FSR |
Integral Nonlinearity Error | '±12LSB(LSB) |
Mounting | Surface Mount |
Number of Channels | 2 |
Number of Outputs | 2 |
Operating Temp Range | -40C to 125C |
Operating Temperature (Max) | 125C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Automotive |
Output Type | Voltage |
Package Type | MSOP |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Supply Requirement | Single |
Rad Hardened | No |
Reference Voltage | INTERNAL(V) |
Resolution | 12BIT(b) |
Settling Time | 4.5(us) |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 5(V) |
Digital Interface Type | Serial(SPI/Microwire) |
Maximum Operating Temperature | 125 °C |
Maximum Settling Time | 4.5µs |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of DAC Channels | 2 |
Output Polarity | Unipolar |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Voltage Reference | Internal |
Вес, г | 0.062 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем