PIC12F683-E/SN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 200 руб.
от 2 шт. —
1 070 руб.
от 5 шт. —
970 руб.
от 10 шт. —
925 руб.
Добавить в корзину 1 шт.
на сумму 1 200 руб.
Описание
Электроэлемент
MCU, 8BIT, PIC12, 20MHZ, SOIC-8; Product Range:PIC12 Family PIC12F6xx Series Microcontrollers; CPU Speed:20MHz; Program Memory Size:3.5KB; RAM Memory Size:128Byte; No. of Pins:8Pins; MCU Case Style:SOIC; No. of I/O's:6I/
Технические параметры
ADC Resolution | 10 bit |
Brand | Microchip Technology |
Core | PIC |
Data Bus Width | 8 bit |
Data RAM Size | 128 B |
Data ROM Size | 256 B |
Data ROM Type | EEPROM |
Factory Pack Quantity | 100 |
Interface Type | RS-232, USB |
Manufacturer | Microchip |
Maximum Clock Frequency | 20 MHz |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 4 |
Number of I/Os | 6 I/O |
Operating Supply Voltage | 2 V to 5.5 V |
Package / Case | SOIC-8 |
Packaging | Tube |
Processor Series | PIC12 |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 2048 B |
Program Memory Type | Flash |
RoHS | Details |
Series | PIC12 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 4.5 V |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC12 |
Data Bus Width: | 8 bit |
Data RAM Size: | 128 B |
Data ROM Size: | 256 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Interface Type: | RS-232, USB |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 4 Channel |
Number of I/Os: | 6 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Processor Series: | PIC12F |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 3.5 kB |
Program Memory Type: | Flash |
Series: | PIC12F683 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Tradename: | PIC |
Watchdog Timers: | Watchdog Timer |
ADCs | 4x10 bit |
Device Core | PIC |
Family Name | PIC12F |
Instruction Set Architecture | RISC |
Maximum Frequency | 20MHz |
Maximum Number of Ethernet Channels | 0 |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 0 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x10 bit |
Number of SPI Channels | 0 |
Number of UART Channels | 0 |
Number of USART Channels | 0 |
Package Type | SOIC |
Pin Count | 8 |
Pulse Width Modulation | 1(CCP)(10 bit) |
RAM Size | 128 B |
Typical Operating Supply Voltage | 2 → 5.5 V |
USB Channels | 0 |
Width | 3.9mm |
ADC Channels | 4 |
ADC Resolution (bit) | 10 |
Analog Comparators | 1 |
Automotive | Yes |
CAN | 0 |
Core Architecture | PIC |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 0 |
I2S | 0 |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 20 |
Maximum CPU Frequency (MHz) | 20 |
Maximum Expanded Memory Size | 14KB |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 800 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 3 |
Number of ADCs | Single |
Part Status | Active |
PCB changed | 8 |
PPAP | Yes |
Process Technology | CMOS |
Programmability | Yes |
PWM | 1 |
SPI | 0 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Extended |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
UART | 0 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
Вес, г | 0.25 |
Техническая документация
Datasheet
pdf, 1916 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 4162 КБ
Datasheet PIC12F683
pdf, 2986 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем