L1SP-RYL0003500000, ROYAL BLUE
Ном. номер: 8001318759
PartNumber: L1SP-RYL0003500000
Производитель: Lumileds

* Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
71 руб.
|
4668 шт. со склада г.Москва, срок 3-4 недели |
|
от 10 шт. — 54.40 руб.
от 25 шт. — 53.80 руб.
Мин. кол-во для заказа 2 шт.
|
Цена | Наличие | Кратность | Минимум | Количество |
---|---|---|---|---|
40 руб. | 1-2 недели, 5200 шт. | 20 шт. | 20 шт. | |
Добавить в корзину 0 шт.
на сумму 0 руб.
|
LUXEON SunPlus 35 Series LEDs
The SunPlus series of LEDs from Lumileds are for horticulture applications. They emit the precise wavelengths required to improve crop growth. The chosen wavelengths reflect the wavelengths at which plants absorb light. Various combinations of SunPlus colours are used at different stages of plant growth, for example seedlings, flowers and harvest.<BR/>SunPlus LEDs are ideal for use in a range of applications such as greenhouses, home farming and urban farming. Horticultural LEDs are becoming popular, offering higher profitability for growers and improved food for customers. <BR/>Sunplus 35 LEDs come in a package with a standard 3.5 x 3.5 mm footprint. They are ideal for linear applications, with great uniformity at short distances. <BR/>
The SunPlus series of LEDs from Lumileds are for horticulture applications. They emit the precise wavelengths required to improve crop growth. The chosen wavelengths reflect the wavelengths at which plants absorb light. Various combinations of SunPlus colours are used at different stages of plant growth, for example seedlings, flowers and harvest.<BR/>SunPlus LEDs are ideal for use in a range of applications such as greenhouses, home farming and urban farming. Horticultural LEDs are becoming popular, offering higher profitability for growers and improved food for customers. <BR/>Sunplus 35 LEDs come in a package with a standard 3.5 x 3.5 mm footprint. They are ideal for linear applications, with great uniformity at short distances. <BR/>
Технические параметры
Размеры
3.5 x 3.5 x 0.8мм
Производитель
Lumileds
Прямой ток
200mA
Количество светодиодов
1
Тип корпуса
3535
LED Colours
Синий
Прямое напряжение
3.05 V
Угол обзора
150 °
Серия
LUXEON Sunplus 35
Тип монтажа
Surface Mount
Доминирующая длина волны
455 nm
Выберите регион, чтобы увидеть способы получения товара.