L1SP-CW90002000000, COOL WHITE
Ном. номер: 8001318763
PartNumber: L1SP-CW90002000000
Производитель: Lumileds

* Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
214 руб.
|
798 шт. со склада г.Москва, срок 3-4 недели |
|
от 10 шт. — 191 руб.
от 25 шт. — 149 руб.
|
Цена | Наличие | Кратность | Минимум | Количество |
---|---|---|---|---|
340 руб. | 1-2 недели, 880 шт. | 5 шт. | 5 шт. | |
Добавить в корзину 0 шт.
на сумму 0 руб.
|
LUXEON SunPlus 20 Series LEDs
The SunPlus series of LEDs from Lumileds are for horticulture applications. They emit the precise wavelengths required to improve crop growth. The chosen wavelengths reflect the wavelengths at which plants absorb light. Various combinations of SunPlus colours are used at different stages of plant growth, for example seedlings, flowers and harvest.<BR/>SunPlus LEDs are ideal for use in a range of applications such as greenhouses, home farming and urban farming. Horticultural LEDs are becoming popular, offering higher profitability for growers and improved food for customers. <BR/>Sunplus 20 LEDs come in a package with a standard 2 x 2 mm footprint. They are ideal for linear applications, with great uniformity at short distances. <BR/>
The SunPlus series of LEDs from Lumileds are for horticulture applications. They emit the precise wavelengths required to improve crop growth. The chosen wavelengths reflect the wavelengths at which plants absorb light. Various combinations of SunPlus colours are used at different stages of plant growth, for example seedlings, flowers and harvest.<BR/>SunPlus LEDs are ideal for use in a range of applications such as greenhouses, home farming and urban farming. Horticultural LEDs are becoming popular, offering higher profitability for growers and improved food for customers. <BR/>Sunplus 20 LEDs come in a package with a standard 2 x 2 mm footprint. They are ideal for linear applications, with great uniformity at short distances. <BR/>
Технические параметры
Размеры
2 x 2 x 1.35мм
Производитель
Lumileds
Прямой ток
1225mA
Количество светодиодов
1
LED Colours
Белый
Цветовая температура
5700K
Прямое напряжение
2,75 В
Угол обзора
150 °
Серия
LUXEON Sunplus 20
Тип монтажа
Surface Mount
Выберите регион, чтобы увидеть способы получения товара.