TLLR 5400, LED 635nm Red 5 mm T-1 3/4
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
58 руб.
Мин. кол-во для заказа 10 шт.
Добавить в корзину 10 шт.
на сумму 580 руб.
Описание
LEDs, leaded
Red 619nm LED Indication - Discrete 1.9V Radial
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Type | Uni-Color |
Product Category | Standard LED |
Color | Red |
Number of LEDs | 1 |
LED Material | GaAsP |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 5x5x7.7 |
Lens Appearance | Colored Diffused |
Mounting Orientation | Top Mount |
Intensity | 1.2mcd |
Dominant Wavelength (nm) | 625(Max) |
Peak Wavelength (nm) | 635 |
Viewing Angle (°) | 50 |
Maximum Forward Current (mA) | 7 |
Test Current (mA) | 2 |
Maximum Forward Voltage (V) | 2.4 |
Reverse Voltage (V) | 20(Typ) |
Maximum Power Dissipation (mW) | 20 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Lead Standoff | No |
Supplier Color | Red |
High Power | No |
High Brightness | No |
Packaging | Tape and Reel |
Supplier Package | T-1 3/4 |
Pin Count | 2 |
Standard Package Name | T-1 3/4 |
Diameter | 5.8 |
Mounting | Through Hole |
Package Height | 8.7 |
PCB changed | 2 |
Lead Shape | Through Hole |
Base Product Number | TLLR5400 -> |
Configuration | Standard |
Current - Test | 2mA |
ECCN | EAR99 |
Height (Max) | 12.80mm |
HTSUS | 8541.40.2000 |
Lens Size | 5.80mm Dia |
Lens Style | Round with Domed Top |
Lens Transparency | Diffused |
Millicandela Rating | 1.2mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Bulk |
Package / Case | Radial |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 5mm |
Viewing Angle | 50В° |
Voltage - Forward (Vf) (Typ) | 1.9V |
Wavelength - Dominant | 619nm |
Wavelength - Peak | 635nm |
Forward Voltage | 1.9 V |
LED Colours | Red |
Package Type | 5 mm |
Series | Low Current |
Монтаж Светодиода | Сквозное Отверстие |
Прямое Напряжение | 1.9В |
Прямой Ток | 2мА |
Размер корпуса светодиода | T-1 3/4(5mm) |
Сила Света | 1.2мкд |
Типичное Значение Длины Волны | 625нм |
Угол Обзора | 25° |
Цвет Светодиода | Красный |
Вес, г | 0.3 |