CPF239K200FKB14, Metal Film Resistors - Through Hole 2watts 39.2Kohms 1%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
190 руб.
Кратность заказа 100 шт.
от 500 шт. —
180 руб.
от 1000 шт. —
163 руб.
от 2500 шт. —
159.69 руб.
Добавить в корзину 100 шт.
на сумму 19 000 руб.
Описание
CPF Metal Film Resistors
Vishay / Dale CPF Metal Film Resistors combine high-power industrial design with a small, flameproof size and features excellent high frequency characteristics with low noise and low voltage coefficients. Vishay / Dale CPF Metal Film Resistors are available in a RoHS compliant, lead-free version.
Vishay / Dale CPF Metal Film Resistors combine high-power industrial design with a small, flameproof size and features excellent high frequency characteristics with low noise and low voltage coefficients. Vishay / Dale CPF Metal Film Resistors are available in a RoHS compliant, lead-free version.
Технические параметры
Brand: | Vishay/Dale |
Diameter: | 3.68 mm |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Lead Diameter: | 0.81 mm |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +230 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | PCB Mount |
Packaging: | Bulk |
Power Rating: | 2 W |
Product Category: | Metal Film Resistors-Through Hole |
Product Type: | Metal Film Resistors |
Product: | Metal Film Resistors Flameproof |
Resistance: | 39.2 kOhms |
Series: | CPF |
Subcategory: | Resistors |
Technology: | Metal Film |
Temperature Coefficient: | 100 PPM/C |
Termination Style: | Axial |
Tolerance: | 1% |
Type: | Precision Resistor |
Voltage Rating: | 350 V |
Case Style | Conformal Coated |
ECCN (US) | EAR99 |
EU RoHS | Not Compliant |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | Yes |
Lead Diameter (mm) | 0.81 |
Lead Length (mm) | 38.1 |
Maximum Operating Temperature (°C) | 230 |
Minimum Operating Temperature (°C) | -65 |
Number of Terminals | 2 |
Package Shape | Cylindrical |
Packaging | Bulk |
Part Status | Active |
Technology | Metal Film |
Temperature Coefficient (ppm/°C) | ±100 |
Temperature Range @ Derated Power (°C) | 70 to 230 |
Termination Forming | Not Formed |
Termination Style | Axial |
Техническая документация
Datasheet
pdf, 103 КБ