QYX2A472KTP, Cap Film 0.0047uF 100V PET 10% (5.5 X 2.8 X 12mm) Radial 3.5mm 85°C Bulk



* Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
54 руб.
|
468 шт. со склада г.Москва, срок 3-5 недель |
|
от 10 шт. —
36.80 руб.
от 50 шт. —
25.90 руб.
Мин. кол-во для заказа 3 шт.
|
Цена | Наличие | Кратность | Минимум | Количество |
---|---|---|---|---|
6 руб. | 7 дней, 200 шт. | 25 шт. | 25 шт. | |
66 руб. | 3-4 недели, 876 шт. | 1 шт. | 2 шт. | |
от 10 шт. — 46 руб.
|
Добавить в корзину 0 шт.
на сумму 0 руб.
|
Описание
YX Series Plastic Film Capacitors
These Nichicon brand YX series capacitors feature a polyester film and aluminium foil dielectric and are well suited to commercial and industrial applications. They are coated with an epoxy resin that is flame-retardant and resistant against humidity and solvents.
These Nichicon brand YX series capacitors feature a polyester film and aluminium foil dielectric and are well suited to commercial and industrial applications. They are coated with an epoxy resin that is flame-retardant and resistant against humidity and solvents.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8532.25.00.70 |
Capacitance Value | 0.0047uF |
Tolerance | 10% |
Voltage | 100VDC |
Dielectric | PET |
Special Features | Inductive Construction |
Mounting | Through Hole |
Termination Style | Radial |
Terminal Pitch (mm) | 3.5 |
Size (mm) | 5.5 X 2.8 X 12 |
Wire Form | Straight |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Product Length (mm) | 5.5(Max) |
Product Depth (mm) | 2.8(Max) |
Product Height (mm) | 12(Max) |
Lead Diameter (mm) | 0.5 |
Lead Length (mm) | 20 |
Seated Plane Height (mm) | 12(Max) |
Length | 6mm |
Voltage | 100V dc |
Depth | 3mm |
Dielectric | PET Film |
Tolerance Plus | +10% |
Tolerance Minus | -10% |
Mounting Type | Radial |
Brand | Nichicon |
Dimensions | 6 x 3 x 12mm |
Package/Case | 5101-1 |
Capacitance | 4.7nF |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Series | YX |
Terminal Type | Radial |
Application | Commercial, Industrial |
Height | 12mm |
Lead Diameter | 0.5mm |
Lead Pitch | 3.5mm |
Tolerance | ±10% |
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.